-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Tuner, 2-Band, 3 X 3 MM, ROHS COMPLIANT, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1970
|
Newark | Rf Receiver, 108Mhz, -20 To 85Deg C, Frequency Min:76Mhz, Frequency Max:108Mhz, Rf/If Modulation:Fm, Sensitivity Dbm:-, Data Rate:-, Receiving Current:-, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Rf Receiver Rohs Compliant: Yes |Silicon Labs SI4702-C19-GM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4700 / $2.9400 | Buy Now |
|
Bristol Electronics | 1194 |
|
RFQ | ||
|
Quest Components | 955 |
|
$2.0328 / $3.6960 | Buy Now | |
DISTI #
SI4702-C19-GM
|
TME | IC: radio tuner, FM, 76÷108MHz, 3-wire,I2C, volume control, QFN20 Min Qty: 1 | 512 |
|
$3.0900 / $4.3300 | Buy Now |
|
Win Source Electronics | IC FM RADIO TUNER 20-QFN | 136000 |
|
$0.5840 / $0.8760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI4702-C19-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4702-C19-GM
Silicon Laboratories Inc
Audio Tuner, 2-Band, 3 X 3 MM, ROHS COMPLIANT, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Built-in IF Amplifier | YES | |
Consumer IC Type | AUDIO TUNER | |
Input Frequency-Max (RF) | 108 MHz | |
Input Frequency-Min (RF) | 76 MHz | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 58 dB | |
Number of Bands | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for SI4702-C19-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4702-C19-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4702-C19-GMR | Audio Tuner, 2-Band, | Skyworks Solutions Inc | SI4702-C19-GM vs SI4702-C19-GMR |
SI4702-C19-GMR | Audio Tuner, 2-Band, 3 X 3 MM, ROHS COMPLIANT, QFN-20 | Silicon Laboratories Inc | SI4702-C19-GM vs SI4702-C19-GMR |