Filter Your Search
31 - 40 of 117,705 results
|
520.623
Eska
|
$0.0865 | Yes | Contact Manufacturer | 250 V | 250 V | 4 A | VERY FAST | ELECTRIC FUSE | 40 J | 10 ms | 40 A | BEAB; CUL; DIN; EN; SEMKO; UL | e3 | INLINE/HOLDER | BOX | NO | Tin (Sn) | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | EAR99 | ||||||||
|
520.609
Eska
|
$0.0869 | Yes | Contact Manufacturer | 250 V | 250 V | 160 mA | VERY FAST | ELECTRIC FUSE | 10 ms | 35 A | BEAB; CUL; DIN; EN; SEMKO; UL | THROUGH HOLE | BOX | NO | PIN WIRE | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | EAR99 | 8536.10.00.40 | ||||||||||
|
MP006249
SPC Multicomp
|
$0.0915 | Yes | Active | 250 V | 2 A | TIME LAG | ELECTRIC FUSE | 13 J | 20 ms | 35 A | IEC | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | ||||||||||
|
MP006248
SPC Multicomp
|
$0.0915 | Yes | Active | 250 V | 500 mA | TIME LAG | ELECTRIC FUSE | 1 J | 20 ms | 35 A | IEC | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | ||||||||||
|
MP006247
SPC Multicomp
|
$0.0915 | Yes | Active | 250 V | 1 A | TIME LAG | ELECTRIC FUSE | 5 J | 20 ms | 35 A | IEC | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | ||||||||||
|
520.519
Eska
|
$0.0922 | Yes | Contact Manufacturer | 250 V | 1.6 A | VERY FAST | ELECTRIC FUSE | 3 ms | 1.5 kA | CE; CUL; IEC; SEMKO; UL | 5x20mm | INLINE/HOLDER | BULK | NO | Nickel (Ni) | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | EAR99 | ||||||||||
|
MP004288
SPC Multicomp
|
$0.0922 | Yes | Active | 240 V | 10 A | ELECTRIC FUSE | 6 kA | 6.3X25.4mm | INLINE/HOLDER | NO | END CAP | 25.4 mm | 6.3 mm | MULTICOMP PRO | unknown | ||||||||||||||||
|
MP006275
SPC Multicomp
|
$0.0925 | Yes | Active | 72 V | 3 A | TIME LAG | ELECTRIC FUSE | 1 J | 200 µs | 50 A | AEC-Q200; UL | 150 °C | -55 °C | 1206 | SURFACE MOUNT | YES | WRAPAROUND | 1.6 mm | 600 µm | 3.2 mm | MULTICOMP PRO | unknown | |||||||||
|
520.520
Eska
|
$0.0931 | Yes | Contact Manufacturer | 250 V | 2 A | VERY FAST | ELECTRIC FUSE | 1 J | 3 ms | 1.5 kA | CE; CUL; IEC; SEMKO; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | |||||||||||
|
MP006274
SPC Multicomp
|
$0.0937 | Yes | Active | 32 V | 1 A | FAST | ELECTRIC FUSE | 50 A | 60 s | AEC-Q200; UL | 150 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 810 µm | 480 µm | 1.6 mm | MULTICOMP PRO | unknown |