Part Details for MP006248 by SPC Multicomp
Overview of MP006248 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP006248
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ6523
|
Newark | Cartridge Fuse, Time Delay, 0.5A, 250Vac Rohs Compliant: Yes |Multicomp Pro MP006248 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4547 |
|
$0.0640 / $0.1120 | Buy Now |
Part Details for MP006248
MP006248 CAD Models
MP006248 Part Data Attributes:
|
MP006248
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP006248
SPC Multicomp
Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |