Part Details for 520.609 by Eska
Overview of 520.609 by Eska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 520.609
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZKS-0.16A
|
TME | Fuse: fuse, quick blow, 160mA, 250VAC, cylindrical,glass, 5x20mm Min Qty: 10 | 1090 |
|
$0.0680 / $0.1310 | Buy Now |
Part Details for 520.609
520.609 CAD Models
520.609 Part Data Attributes
|
520.609
Eska
Buy Now
Datasheet
|
Compare Parts:
520.609
Eska
Electric Fuse, Very Fast Blow, 0.16A, 250VAC, 250VDC, 35A (IR), Through Hole,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ESKA ERICH SCHWEIZER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Packing Method | BOX | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.16 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | BEAB; CUL; DIN; EN; SEMKO; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |