Part Details for ZHB6718TA by Zetex / Diodes Inc
Overview of ZHB6718TA by Zetex / Diodes Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZHB6718TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2.5 A, 20 V, 4 CHANNEL, NPN AND PNP, Si, POWER TRANSISTOR | 6 |
|
$1.6215 / $1.7625 | Buy Now |
|
Quest Components | 2.5 A, 20 V, 4 CHANNEL, NPN AND PNP, Si, POWER TRANSISTOR | 85 |
|
$1.7000 / $3.4000 | Buy Now |
|
ComSIT USA | BIPOLAR TRANSISTOR H-BRIDGE Power Bipolar Transistor, 2.5A I(C), 20V V(BR)CEO, 4-Element, NPN and PNP, Silicon, Plastic/Epoxy, 8 Pin RoHS: Not Compliant | Europe - 726 |
|
RFQ |
Part Details for ZHB6718TA
ZHB6718TA CAD Models
ZHB6718TA Part Data Attributes
|
ZHB6718TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZHB6718TA
Zetex / Diodes Inc
Power Bipolar Transistor, 2.5A I(C), 20V V(BR)CEO, 4-Element, NPN and PNP, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SM-8, 8 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2.5 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for ZHB6718TA
This table gives cross-reference parts and alternative options found for ZHB6718TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZHB6718TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZHB6718TA | Power Bipolar Transistor, 2.5A I(C), 20V V(BR)CEO, 4-Element, NPN and PNP, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN | Diodes Incorporated | ZHB6718TA vs ZHB6718TA |
ZHB6718 | Power Bipolar Transistor, 2.5A I(C), 20V V(BR)CEO, 4-Element, NPN and PNP, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN | Diodes Incorporated | ZHB6718TA vs ZHB6718 |
ZHB6718TC | Power Bipolar Transistor, 2.5A I(C), 20V V(BR)CEO, 4-Element, NPN and PNP, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN | Zetex / Diodes Inc | ZHB6718TA vs ZHB6718TC |
UZHB6718 | Power Bipolar Transistor, 2.5A I(C), 20V V(BR)CEO, 4-Element, NPN and PNP, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN | Diodes Incorporated | ZHB6718TA vs UZHB6718 |
UZHB6718 | Power Bipolar Transistor, 2.5A I(C), 20V V(BR)CEO, 4-Element, NPN and PNP, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN | Zetex / Diodes Inc | ZHB6718TA vs UZHB6718 |