-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9051
|
Newark | Bipolar Array, Dual Npn/Pnp, 20V, 2.5A Rohs Compliant: Yes |Diodes Inc. ZHB6718TA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1467 |
|
$1.0700 / $2.4100 | Buy Now |
DISTI #
ZHB6718DICT-ND
|
DigiKey | TRANS 2NPN/2PNP 20V 2.5A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6473 In Stock |
|
$0.9788 / $2.3300 | Buy Now |
DISTI #
ZHB6718TA
|
Avnet Americas | Trans GP BJT NPN/PNP 20V 2.5A 8-Pin SM8 T/R - Tape and Reel (Alt: ZHB6718TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 81000 Factory Stock |
|
$0.8978 / $1.0607 | Buy Now |
DISTI #
522-ZHB6718TA
|
Mouser Electronics | Bipolar Transistors - BJT H-Bridge-20V RoHS: Compliant | 4920 |
|
$0.9780 / $2.3200 | Buy Now |
|
Future Electronics | ZHB6718 Series 20 V 2.5 A 2 NPN/2 PNP H-Bridge Bipolar Transistor - SOT-223-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 44000Reel |
|
$0.9650 / $1.0100 | Buy Now |
|
Future Electronics | ZHB6718 Series 20 V 2.5 A 2 NPN/2 PNP H-Bridge Bipolar Transistor - SOT-223-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 16000Reel |
|
$0.9650 / $1.0100 | Buy Now |
DISTI #
ZHB6718TA
|
Avnet Americas | Trans GP BJT NPN/PNP 20V 2.5A 8-Pin SM8 T/R - Tape and Reel (Alt: ZHB6718TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 81000 Factory Stock |
|
$0.8978 / $1.0607 | Buy Now |
DISTI #
ZHB6718TA
|
TME | Transistor: NPN / PNP x2, bipolar, 20V, 2.5A, 2W, SM8, H-bridge Min Qty: 1 | 0 |
|
$1.2800 / $1.9200 | RFQ |
DISTI #
ZHB6718TA
|
Avnet Silica | Trans GP BJT NPN/PNP 20V 2.5A 8-Pin SM8 T/R (Alt: ZHB6718TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | TRANS 2NPN/2PNP 20V 2.5A SOT223 | 16300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy