Part Details for ZHB6718 by Diodes Incorporated
Overview of ZHB6718 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZHB6718
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9526811RL
|
element14 Asia-Pacific | TRANSISTOR ARRAY, H-BRIDGE RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.1824 / $1.4780 | Buy Now |
DISTI #
9526811
|
element14 Asia-Pacific | TRANSISTOR ARRAY, H-BRIDGE RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.1824 / $2.2909 | Buy Now |
DISTI #
9526811
|
Farnell | TRANSISTOR ARRAY, H-BRIDGE RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.9126 / $1.5398 | Buy Now |
DISTI #
9526811RL
|
Farnell | TRANSISTOR ARRAY, H-BRIDGE RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.9126 / $1.1142 | Buy Now |
Part Details for ZHB6718
ZHB6718 CAD Models
ZHB6718 Part Data Attributes:
|
ZHB6718
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZHB6718
Diodes Incorporated
Power Bipolar Transistor, 2.5A I(C), 20V V(BR)CEO, 4-Element, NPN and PNP, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SM-8, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2.5 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for ZHB6718
This table gives cross-reference parts and alternative options found for ZHB6718. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZHB6718, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZHB6718 | Power Bipolar Transistor, 2.5A I(C), 20V V(BR)CEO, 4-Element, NPN and PNP, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN | Diodes Incorporated | ZHB6718 vs UZHB6718 |
ZHB6718 | Power Bipolar Transistor, 2.5A I(C), 20V V(BR)CEO, 4-Element, NPN and PNP, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN | Zetex / Diodes Inc | ZHB6718 vs ZHB6718 |
ZHB6718TA | Power Bipolar Transistor, 2.5A I(C), 20V V(BR)CEO, 4-Element, NPN and PNP, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN | Zetex / Diodes Inc | ZHB6718 vs ZHB6718TA |
ZHB6718TC | Power Bipolar Transistor, 2.5A I(C), 20V V(BR)CEO, 4-Element, NPN and PNP, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN | Zetex / Diodes Inc | ZHB6718 vs ZHB6718TC |
UZHB6718 | Power Bipolar Transistor, 2.5A I(C), 20V V(BR)CEO, 4-Element, NPN and PNP, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN | Zetex / Diodes Inc | ZHB6718 vs UZHB6718 |
ZHB6718TC | Power Bipolar Transistor, 2.5A I(C), 20V V(BR)CEO, 4-Element, NPN and PNP, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN | Diodes Incorporated | ZHB6718 vs ZHB6718TC |