Part Details for ZHB6718TC by Zetex / Diodes Inc
Overview of ZHB6718TC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZHB6718TC
ZHB6718TC CAD Models
ZHB6718TC Part Data Attributes:
|
ZHB6718TC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZHB6718TC
Zetex / Diodes Inc
Power Bipolar Transistor, 2.5A I(C), 20V V(BR)CEO, 4-Element, NPN and PNP, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2.5 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for ZHB6718TC
This table gives cross-reference parts and alternative options found for ZHB6718TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZHB6718TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZHB6718 | Power Bipolar Transistor, 2.5A I(C), 20V V(BR)CEO, 4-Element, NPN and PNP, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN | Diodes Incorporated | ZHB6718TC vs UZHB6718 |
ZHB6718 | Power Bipolar Transistor, 2.5A I(C), 20V V(BR)CEO, 4-Element, NPN and PNP, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN | Zetex / Diodes Inc | ZHB6718TC vs ZHB6718 |
ZHB6718TA | Power Bipolar Transistor, 2.5A I(C), 20V V(BR)CEO, 4-Element, NPN and PNP, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN | Zetex / Diodes Inc | ZHB6718TC vs ZHB6718TA |
ZHB6718 | Power Bipolar Transistor, 2.5A I(C), 20V V(BR)CEO, 4-Element, NPN and PNP, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN | Diodes Incorporated | ZHB6718TC vs ZHB6718 |
UZHB6718 | Power Bipolar Transistor, 2.5A I(C), 20V V(BR)CEO, 4-Element, NPN and PNP, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN | Zetex / Diodes Inc | ZHB6718TC vs UZHB6718 |
ZHB6718TC | Power Bipolar Transistor, 2.5A I(C), 20V V(BR)CEO, 4-Element, NPN and PNP, Silicon, Plastic/Epoxy, 8 Pin, SM-8, 8 PIN | Diodes Incorporated | ZHB6718TC vs ZHB6718TC |