Part Details for TS5A1066YZPR by Texas Instruments
Overview of TS5A1066YZPR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for TS5A1066YZPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TS5A1066YZPR-ND
|
DigiKey | IC SWITCH SPST-NOX1 10OHM 5DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.2600 | Buy Now |
DISTI #
296-21179-1-ND
|
DigiKey | IC SWITCH SPST-NOX1 10OHM 5DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10 In Stock |
|
$0.2273 / $0.6800 | Buy Now |
DISTI #
595-TS5A1066YZPR
|
Mouser Electronics | Analog Switch ICs 10-Ohm SPST Analog Switch RoHS: Compliant | 2692 |
|
$0.2270 / $0.6800 | Buy Now |
DISTI #
V72:2272_07426605
|
Arrow Electronics | Analog Switch Single SPST 5-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1631 Container: Cut Strips | Americas - 509 |
|
$0.0345 / $0.1088 | Buy Now |
|
Rochester Electronics | TS5A1066 10-Ohm SPST Analog Switch RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.2231 / $0.2625 | Buy Now |
|
Ameya Holding Limited | IC SWITCH SPST 5DSBGA | 42500 |
|
RFQ | |
|
Chip1Cloud | 10 OHM SPST ANALOG SWITCH | IC SWITCH SPST 5DSBGA | 4990 |
|
RFQ |
Part Details for TS5A1066YZPR
TS5A1066YZPR CAD Models
TS5A1066YZPR Part Data Attributes:
|
TS5A1066YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5A1066YZPR
Texas Instruments
5-V, 1:1 (SPST), 1-channel general-purpose analog switch 5-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 400 MHz | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.4 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max (Isup) | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5.5 ns | |
Switch-on Time-Max | 13 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.9 mm |
Alternate Parts for TS5A1066YZPR
This table gives cross-reference parts and alternative options found for TS5A1066YZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5A1066YZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4596DBVR | 10-pA, 5-V, 1:1 (SPST), 1-channel analog switch (active high) with flow-through pinout 5-SOT-23 -40 to 85 | Texas Instruments | TS5A1066YZPR vs MAX4596DBVR |
TS5A1066DBVRE4 | 10-Ohm SPST Analog Switch 5-SOT-23 -40 to 85 | Texas Instruments | TS5A1066YZPR vs TS5A1066DBVRE4 |
TS5A4597DCKR | 5-V, 1:1 (SPST), 1-channel general-purpose analog switch (active low) with flow-through pinout 5-SC70 -40 to 85 | Texas Instruments | TS5A1066YZPR vs TS5A4597DCKR |
74V1T66CTR | Single Bilateral Switch | STMicroelectronics | TS5A1066YZPR vs 74V1T66CTR |
SN74LVC1G66YZPR | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PBGA5, GREEN, WCSP-5 | Rochester Electronics LLC | TS5A1066YZPR vs SN74LVC1G66YZPR |
NLVVHC1G66DFT1G | Analog Switch, SPST, Single Supply, 3000-REEL, Automotive Qualified | onsemi | TS5A1066YZPR vs NLVVHC1G66DFT1G |
MAX4596DBVRG4 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, SOT-23, 5 PIN | Texas Instruments | TS5A1066YZPR vs MAX4596DBVRG4 |
NC7SZ66P5X | Low Voltage Single SPST Normally Open Bus Switch, 3000-REEL | onsemi | TS5A1066YZPR vs NC7SZ66P5X |
MAX4597DCKRE4 | Single-Channel 10-Ohm SPST Analog Switch 5-SC70 -40 to 85 | Texas Instruments | TS5A1066YZPR vs MAX4597DCKRE4 |
MAX4594DBVRE4 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TS5A1066YZPR vs MAX4594DBVRE4 |