-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-pA, 5-V, 1:1 (SPST), 1-channel analog switch (active high) with flow-through pinout 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4596DBVR-ND
|
DigiKey | IC SWITCH SPST-NOX1 10OHM SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
471894 In Stock |
|
$0.4600 | Buy Now |
DISTI #
296-17653-1-ND
|
DigiKey | IC SWITCH SPST-NOX1 10OHM SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4085 / $1.0500 | Buy Now |
DISTI #
595-MAX4596DBVR
|
Mouser Electronics | Analog Switch ICs Sngl-Ch 10-Ohm SPST Analog Switch RoHS: Compliant | 2798 |
|
$0.4080 / $1.0500 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 9 |
|
$0.8680 / $1.0850 | Buy Now | |
|
Rochester Electronics | MAX4596 Single-Channel 10-Ohm SPST Analog Switch RoHS: Compliant Status: Active Min Qty: 1 | 471894 |
|
$0.3917 / $0.4608 | Buy Now |
DISTI #
MAX4596DBVR
|
TME | IC: analog switch, SPST-NO, Ch: 1, SOT23, 2÷5.5VDC Min Qty: 1 | 0 |
|
$0.5600 / $0.8400 | RFQ |
|
Ameya Holding Limited | IC SWITCH SPST SOT23-5 | 90895 |
|
RFQ | |
|
LCSC | 10 1 SPST(SPST)-Normal Open SOT-23-5 Analog Switches / Multiplexers ROHS | 100 |
|
$0.4819 / $0.5102 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4596DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX4596DBVR
Texas Instruments
10-pA, 5-V, 1:1 (SPST), 1-channel analog switch (active high) with flow-through pinout 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 300 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 83 dB | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 45 ns | |
Switching | MAKE-BEFORE-BREAK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MAX4596DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4596DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ66M5X | Low Voltage Single SPST Normally Open Bus Switch, 3000-REEL | onsemi | MAX4596DBVR vs NC7SZ66M5X |
MC74VHC1GT66DFT1 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SOT-353, SC-88A, 5 PIN | Motorola Mobility LLC | MAX4596DBVR vs MC74VHC1GT66DFT1 |
NC7SZ66M5X | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | MAX4596DBVR vs NC7SZ66M5X |
SN74LVC1G66DBVR | 5-V, 1:1 (SPST), 1-channel analog switch 5-SOT-23 -40 to 85 | Texas Instruments | MAX4596DBVR vs SN74LVC1G66DBVR |
FSAT66P5X | SPST, 1 Func, 1 Channel, CMOS, PDSO5, 1.25 MM, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | MAX4596DBVR vs FSAT66P5X |
FSAT66L6X | SPST, 1 Func, 1 Channel, CMOS, 1 MM, MICROPAK-6 | Fairchild Semiconductor Corporation | MAX4596DBVR vs FSAT66L6X |
FSA66L6X | Low Voltage UHS Single SPST Normally Open Analog Switch, 5000-REEL | onsemi | MAX4596DBVR vs FSA66L6X |
SN74LVC1G66YEAR | 1-CHANNEL, SGL POLE SGL THROW SWITCH, BGA5, DSBGA-5 | Rochester Electronics LLC | MAX4596DBVR vs SN74LVC1G66YEAR |
PI5A4597ACEX | SPST, 1 Func, 1 Channel, CMOS, PDSO5, GREEN, MO-203BA, SC-70, 5 PIN | Diodes Incorporated | MAX4596DBVR vs PI5A4597ACEX |
MAX4597DCKR | 10-pA, 5-V, 1:1 (SPST), 1-channel analog switch (active low) with flow-through pinout 5-SC70 -40 to 85 | Texas Instruments | MAX4596DBVR vs MAX4597DCKR |