Filter Your Search
1 - 1 of 1 results
|
TS5A1066YZPR
Texas Instruments
|
$0.3181 | Yes | Yes | Active | 1.8 V | YES | 400 MHz | 80 Ω | 13 ns | 5.5 ns | SPST | 6.5 V | NO | 1 | 1 | 68 dB | COMMON OUTPUT | 5 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PBGA-B5 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VFBGA | BGA5,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.4 mm | 500 µm | 900 µm | TEXAS INSTRUMENTS INC | BGA | GREEN, DSBGA-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |