TS5A1066YZPR vs 74V1T66CTR feature comparison

TS5A1066YZPR Texas Instruments

Buy Now Datasheet

74V1T66CTR STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Part Package Code BGA SC-70
Package Description GREEN, DSBGA-5 TSSOP, TSSOP6,.08
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SPST SPST
Bandwidth-Nom 400 MHz
Input Voltage-Max 6.5 V
Input Voltage-Min
JESD-30 Code R-PBGA-B5 R-PDSO-G5
JESD-609 Code e1 e4
Length 1.4 mm 2 mm
Moisture Sensitivity Level 1 1
Normal Position NO NO
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 5
Off-state Isolation-Nom 68 dB 60 dB
On-state Resistance-Max (Ron) 80 Ω 10 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output COMMON OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TSSOP
Package Equivalence Code BGA5,2X3,20 TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.5 mm 1.1 mm
Supply Current-Max (Isup) 0.005 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 4.5 V
Supply Voltage-Nom (Vsup) 1.8 V 5 V
Surface Mount YES YES
Switch-off Time-Max 5.5 ns 7.5 ns
Switch-on Time-Max 13 ns 4 ns
Switching BREAK-BEFORE-MAKE
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 0.9 mm 1.25 mm
Base Number Matches 1 2
Manufacturer Package Code SOT323
Technology CMOS

Compare TS5A1066YZPR with alternatives

Compare 74V1T66CTR with alternatives