-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV320AIC1110PBSR-ND
|
DigiKey | IC PCM CODEC PROG MIC AMP 32TQFP Min Qty: 75 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7285 In Stock |
|
$4.0100 | Buy Now |
DISTI #
TLV320AIC1110PBSR-ND
|
DigiKey | IC PCM CODEC PROG MIC AMP 32TQFP Min Qty: 75 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6501 / $3.7905 | Buy Now |
DISTI #
595-TLV320AIC1110PSR
|
Mouser Electronics | Interface - CODECs 12-Bit To 24-Bit Reg Bus Exchg W/3-St Otp RoHS: Compliant | 0 |
|
$3.6400 / $6.6700 | Order Now |
|
Bristol Electronics | 1022 |
|
RFQ | ||
|
Quest Components | PCM CODEC, A/MU-LAW, 1-FUNC, CMOS, PQFP32 | 817 |
|
$3.8700 / $7.7400 | Buy Now |
|
Rochester Electronics | TLV320AIC1110 Programmable PCM Codec With Microphone Amps & Speaker Driver RoHS: Compliant Status: Active Min Qty: 1 | 7285 |
|
$3.4500 / $4.0500 | Buy Now |
|
Ameya Holding Limited | IC PCM CODEC PROG MIC AMP 32TQFP | 76207 |
|
RFQ | |
|
Chip1Cloud | IC PCM CODEC PROG MIC AMP 32TQFP | 3490 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320AIC1110PBSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC1110PBSR
Texas Instruments
Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Companding Law | A/MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 1 dB | |
Input Code | TWOS COMPLEMENT | |
Input Type | "SINGLE-ENDED,DIFF" | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linear Coding | 15-BIT | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Code | TWOS COMPLEMENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP32,.28SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TLV320AIC1110PBSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC1110PBSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320AIC1109PBSG4 | A/MU-LAW, PCM CODEC, PQFP32, GREEN, PLASTIC, TQFP-32 | Texas Instruments | TLV320AIC1110PBSR vs TLV320AIC1109PBSG4 |
TLV320A1109PBSRG4 | A/MU-LAW, PCM CODEC, PQFP32, PLASTIC, TQFP-32 | Texas Instruments | TLV320AIC1110PBSR vs TLV320A1109PBSRG4 |
TLV320AIC1109PBS | Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85 | Texas Instruments | TLV320AIC1110PBSR vs TLV320AIC1109PBS |
TLV320A1110PBSRG4 | A/MU-LAW, PCM CODEC, PQFP32, GREEN, PLASTIC, TQFP-32 | Texas Instruments | TLV320AIC1110PBSR vs TLV320A1110PBSRG4 |