Part Details for TLV320AIC1110GQER by Texas Instruments
Overview of TLV320AIC1110GQER by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV320AIC1110GQER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2000 |
|
$3.9750 / $7.9500 | Buy Now | |
|
Rochester Electronics | PCM Codec, A/MU-Law, 1-Func, PBGA80 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 59273 |
|
$3.5300 / $4.1500 | Buy Now |
Part Details for TLV320AIC1110GQER
TLV320AIC1110GQER CAD Models
TLV320AIC1110GQER Part Data Attributes:
|
TLV320AIC1110GQER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC1110GQER
Texas Instruments
Programmable PCM Codec With Microphone Amps & Speaker Driver 80-BGA MICROSTAR JUNIOR -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, MICRO, BGA-80 | |
Pin Count | 80 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Companding Law | A/MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 1 dB | |
JESD-30 Code | S-PBGA-B80 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Linear Coding | 15-BIT | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA80,9X9,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5 mm |
Alternate Parts for TLV320AIC1110GQER
This table gives cross-reference parts and alternative options found for TLV320AIC1110GQER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC1110GQER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV320AIC1110ZQER | Programmable PCM Codec With Microphone Amps & Speaker Driver 80-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | TLV320AIC1110GQER vs TLV320AIC1110ZQER |
TLV320AIC1110GQE | A/MU-LAW, PCM CODEC, PBGA80, PLASTIC, BGA-80 | Texas Instruments | TLV320AIC1110GQER vs TLV320AIC1110GQE |
TLV320AIC1103GQE | A/MU-LAW, PCM CODEC, PBGA80, PLASTIC, BGA-80 | Texas Instruments | TLV320AIC1110GQER vs TLV320AIC1103GQE |
TLV320AIC1103GQER | Programmable PCM Codec With Microphone Amps & Speaker Driver 80-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | TLV320AIC1110GQER vs TLV320AIC1103GQER |