Part Details for 82V1054APF8 by Integrated Device Technology Inc
Overview of 82V1054APF8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 82V1054APF8
82V1054APF8 CAD Models
82V1054APF8 Part Data Attributes:
|
82V1054APF8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
82V1054APF8
Integrated Device Technology Inc
PCM Codec, A/MU-Law, 1-Func, PQFP64, TQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Companding Law | A/MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.25 dB | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Linear Coding | 16-BIT | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for 82V1054APF8
This table gives cross-reference parts and alternative options found for 82V1054APF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82V1054APF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT82V1054APF8 | PCM Codec, A/MU-Law, 1-Func, PQFP64, TQFP-64 | Integrated Device Technology Inc | 82V1054APF8 vs IDT82V1054APF8 |
TLV320AIC1103GQER | Programmable PCM Codec With Microphone Amps & Speaker Driver 80-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | 82V1054APF8 vs TLV320AIC1103GQER |
TLV320AIC1103GQE | A/MU-LAW, PCM CODEC, PBGA80, PLASTIC, BGA-80 | Texas Instruments | 82V1054APF8 vs TLV320AIC1103GQE |
TLV320AIC1110GQE | A/MU-LAW, PCM CODEC, PBGA80, PLASTIC, BGA-80 | Texas Instruments | 82V1054APF8 vs TLV320AIC1110GQE |
TLV320AIC1109PBSR | A/MU-LAW, PCM CODEC, PQFP32, GREEN, PLASTIC, TQFP-32 | Texas Instruments | 82V1054APF8 vs TLV320AIC1109PBSR |
LE58QL021BVCT | PCM Codec, A/MU-Law, 1-Func, 4-Channel, CMOS, PQFP44 | Microchip Technology Inc | 82V1054APF8 vs LE58QL021BVCT |
TLV320AIC1103PBSR | Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85 | Texas Instruments | 82V1054APF8 vs TLV320AIC1103PBSR |
TLV320AIC1103PBS | Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85 | Texas Instruments | 82V1054APF8 vs TLV320AIC1103PBS |
TLV320AIC1110ZQER | Programmable PCM Codec With Microphone Amps & Speaker Driver 80-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | 82V1054APF8 vs TLV320AIC1110ZQER |
LE58QL031DJC | PCM Codec, A/MU-Law, 1-Func, CMOS, PQCC32 | Microchip Technology Inc | 82V1054APF8 vs LE58QL031DJC |