Datasheets
TLV320AIC1103GQER by: Texas Instruments

Programmable PCM Codec With Microphone Amps & Speaker Driver 80-BGA MICROSTAR JUNIOR -40 to 85

Part Details for TLV320AIC1103GQER by Texas Instruments

Overview of TLV320AIC1103GQER by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TLV320AIC1103GQER

Part # Distributor Description Stock Price Buy
Rochester Electronics PCM Codec, A/MU-Law, 1-Func, PBGA80 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 25000
  • 1 $4.0800
  • 25 $4.0000
  • 100 $3.8400
  • 500 $3.6800
  • 1,000 $3.4700
$3.4700 / $4.0800 Buy Now

Part Details for TLV320AIC1103GQER

TLV320AIC1103GQER CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLV320AIC1103GQER Part Data Attributes:

TLV320AIC1103GQER Texas Instruments
Buy Now Datasheet
Compare Parts:
TLV320AIC1103GQER Texas Instruments Programmable PCM Codec With Microphone Amps & Speaker Driver 80-BGA MICROSTAR JUNIOR -40 to 85
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description PLASTIC, MICRO, BGA-80
Pin Count 80
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Companding Law A/MU-LAW
Filter YES
Gain Tolerance-Max 1 dB
JESD-30 Code S-PBGA-B80
Length 5 mm
Linear Coding 15-BIT
Number of Functions 1
Number of Terminals 80
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA80,9X9,20
Package Shape SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Current-Max 0.007 mA
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Telecom IC Type PCM CODEC
Temperature Grade INDUSTRIAL
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5 mm

Alternate Parts for TLV320AIC1103GQER

This table gives cross-reference parts and alternative options found for TLV320AIC1103GQER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC1103GQER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLV320AIC1110ZQER Programmable PCM Codec With Microphone Amps & Speaker Driver 80-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments TLV320AIC1103GQER vs TLV320AIC1110ZQER
TLV320AIC1110GQE A/MU-LAW, PCM CODEC, PBGA80, PLASTIC, BGA-80 Texas Instruments TLV320AIC1103GQER vs TLV320AIC1110GQE
TLV320AIC1103GQE A/MU-LAW, PCM CODEC, PBGA80, PLASTIC, BGA-80 Texas Instruments TLV320AIC1103GQER vs TLV320AIC1103GQE
Part Number Description Manufacturer Compare
IDT82V1054APF8 PCM Codec, A/MU-Law, 1-Func, PQFP64, TQFP-64 Integrated Device Technology Inc TLV320AIC1103GQER vs IDT82V1054APF8
TLV320AIC1103GQE A/MU-LAW, PCM CODEC, PBGA80, PLASTIC, BGA-80 Texas Instruments TLV320AIC1103GQER vs TLV320AIC1103GQE
TLV320AIC1110GQE A/MU-LAW, PCM CODEC, PBGA80, PLASTIC, BGA-80 Texas Instruments TLV320AIC1103GQER vs TLV320AIC1110GQE
TLV320AIC1109PBSR A/MU-LAW, PCM CODEC, PQFP32, GREEN, PLASTIC, TQFP-32 Texas Instruments TLV320AIC1103GQER vs TLV320AIC1109PBSR
LE58QL021BVCT PCM Codec, A/MU-Law, 1-Func, 4-Channel, CMOS, PQFP44 Microchip Technology Inc TLV320AIC1103GQER vs LE58QL021BVCT
TLV320AIC1103PBSR Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85 Texas Instruments TLV320AIC1103GQER vs TLV320AIC1103PBSR
TLV320AIC1103PBS Programmable PCM Codec With Microphone Amps & Speaker Driver 32-TQFP -40 to 85 Texas Instruments TLV320AIC1103GQER vs TLV320AIC1103PBS
TLV320AIC1110ZQER Programmable PCM Codec With Microphone Amps & Speaker Driver 80-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments TLV320AIC1103GQER vs TLV320AIC1110ZQER
82V1054APF8 PCM Codec, A/MU-Law, 1-Func, PQFP64, TQFP-64 Integrated Device Technology Inc TLV320AIC1103GQER vs 82V1054APF8
LE58QL031DJC PCM Codec, A/MU-Law, 1-Func, CMOS, PQCC32 Microchip Technology Inc TLV320AIC1103GQER vs LE58QL031DJC

TLV320AIC1103GQER Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV320AIC1103GQER by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV320AIC1103GQER by Texas Instruments

  • Please alert me when TLV320AIC1103GQER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLV320AIC1103GQER alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV320AIC1103GQER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLV320AIC1103GQER alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV320AIC1103GQER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV320AIC1103GQER by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: