-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Reference, Programmable Precision, Shunt Regulator, Micro 8 lead Surface Mount, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K5572
|
Newark | Ic, volt Regulator, adjustable,+2.5 To +36V, bipolar, tssop,8Pin, plastic |Onsemi TL431ACDMR2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1290 / $0.1980 | Buy Now |
DISTI #
TL431ACDMR2GOSCT-ND
|
DigiKey | IC VREF SHUNT ADJ 1% MICRO8 Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3970 In Stock |
|
$0.1562 / $0.4400 | Buy Now |
DISTI #
V79:2366_19920807
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin Micro T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1544 | Americas - 11980 |
|
$0.1009 | Buy Now |
|
Rochester Electronics | TL431 - Adjustable precision shunt regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 19745 |
|
$0.1299 / $0.1528 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4703 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431ACDMR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
TL431ACDMR2G
onsemi
Voltage Reference, Programmable Precision, Shunt Regulator, Micro 8 lead Surface Mount, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Micro 8 lead Surface Mount | |
Package Description | MICRO SMD-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.537 V | |
Output Voltage-Min | 2.453 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 97.338 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TL431ACDMR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431ACDMR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431BCDM | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 | Motorola Mobility LLC | TL431ACDMR2G vs TL431BCDM |
TL431ACDM | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 | Motorola Mobility LLC | TL431ACDMR2G vs TL431ACDM |
TL431ACDMR2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 | Motorola Mobility LLC | TL431ACDMR2G vs TL431ACDMR2 |
TL431IDMR2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 | Motorola Mobility LLC | TL431ACDMR2G vs TL431IDMR2 |
TL431ACDMR2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, PLASTIC, MICRO SMD-8 | onsemi | TL431ACDMR2G vs TL431ACDMR2 |
TL431IDM | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 | Motorola Mobility LLC | TL431ACDMR2G vs TL431IDM |
TL431AIDM | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 | Motorola Mobility LLC | TL431ACDMR2G vs TL431AIDM |
TL431CDM | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 | Motorola Mobility LLC | TL431ACDMR2G vs TL431CDM |
TL431BIDMR2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 | Motorola Mobility LLC | TL431ACDMR2G vs TL431BIDMR2 |
TL431AIDMR2 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO8, 846A-02 | Motorola Mobility LLC | TL431ACDMR2G vs TL431AIDMR2 |