Datasheets
SST26VF016-80-5I-S2AE by:

16M X 1 FLASH 2.7V PROM, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOIC-8

Part Details for SST26VF016-80-5I-S2AE by Microchip Technology Inc

Overview of SST26VF016-80-5I-S2AE by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SST26VF016-80-5I-S2AE

Part # Distributor Description Stock Price Buy
DISTI # 44AC2873
Newark Flash Memory, 16Mbit, 80Mhz, Soic-8, Flash Memory Type:Serial Nor, Memory Size:16Mbit, Flash Memory Configuration:2M X 8Bit, Ic Interface Type:Spi, Memory Case Style:Soic, No. Of Pins:8Pins, Clock Frequency:80Mhz, Access Time:-, Rohs Compliant: Yes |Microchip SST26VF016-80-5I-S2AE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 611
  • 1 $2.0600
  • 10 $2.0300
  • 25 $2.0000
  • 50 $1.9700
  • 180 $1.9200
$1.9200 / $2.0600 Buy Now
DISTI # 23AC9863
Newark Soij 2.7V To 3.6V 16Mbit Serial Quad I/O Flash Rohs Compliant: Yes |Microchip SST26VF016-80-5I-S2AE Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $1.9700
  • 180 $1.9200
$1.9200 / $1.9700 Buy Now
DISTI # SST26VF016-80-5I-S2AE-ND
DigiKey IC FLASH 16MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube 259
In Stock
  • 1 $2.0400
  • 25 $1.9776
  • 100 $1.9055
$1.9055 / $2.0400 Buy Now
DISTI # SST26VF016-80-5I-S
Avnet Americas Flash Serial 3.3V 16Mbit 6ns 8-Pin SOIC Tube - Rail/Tube (Alt: SST26VF016-80-5I-S) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Container: Tube 20
  • 1 $1.9800
  • 25 $1.9200
  • 100 $1.8500
$1.8500 / $1.9800 Buy Now
DISTI # 804-26VF0168IS2AE
Mouser Electronics NOR Flash 16M 80MHz 2.7-3.6V Industrial RoHS: Compliant 437
  • 1 $1.9800
  • 25 $1.9200
  • 90 $1.8500
$1.8500 / $1.9800 Buy Now
DISTI # SST26VF016-80-5I-S2AE
Microchip Technology Inc 2.7V to 3.6V 16Mbit Serial Quad I/O Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 1665

Alternates Available
  • 1 $1.9800
  • 25 $1.9200
  • 100 $1.8500
  • 1,000 $1.7400
  • 5,000 $1.6400
$1.6400 / $1.9800 Buy Now
DISTI # 70451816
RS 2.7V to 3.6V 16Mbit Serial Quad I/O Flash8 SOIJ .208in TUBE | Microchip Technology Inc. SST26VF016-80-5I-S2AE RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 450 $2.9800
  • 4,500 $2.8300
  • 22,500 $2.6900
  • 45,000 $2.5400
$2.5400 / $2.9800 RFQ
Future Electronics SST26VF Series 16 Mbit 2 M x 8 3 V Serial Quad I/O Flash Memory - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 90 Container: Tube 0
Tube
  • 90 $1.8100
  • 180 $1.7700
  • 270 $1.7500
  • 360 $1.7400
  • 450 $1.7000
$1.7000 / $1.8100 Buy Now
Onlinecomponents.com Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 3.3V - 16Mbit (2M x 8) - 6ns - 8-Pin SOIC - Tube RoHS: Compliant 540 In Stock
1620 Factory Stock
  • 90 $1.6200
  • 180 $1.6000
  • 270 $1.5600
  • 540 $1.5300
  • 1,080 $1.4600
  • 2,520 $1.4400
  • 5,040 $1.4100
  • 7,560 $1.3900
$1.3900 / $1.6200 Buy Now
DISTI # 64741408
Verical NOR Flash Serial (SPI, Quad SPI) 3.3V 16M-bit 2M x 8 6ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 2145 Americas - 540
  • 90 $2.1457
  • 180 $2.0806
  • 270 $1.9923
  • 540 $1.9197
$1.9197 / $2.1457 Buy Now
DISTI # 66198615
Verical NOR Flash Serial (SPI, Quad SPI) 3.3V 16M-bit 2M x 8 6ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2239 Americas - 248
  • 4 $1.8330
  • 25 $1.7300
  • 100 $1.7270
$1.7270 / $1.8330 Buy Now
DISTI # SST26VF016-80-5I-S
Avnet Americas Flash Serial 3.3V 16Mbit 6ns 8-Pin SOIC Tube - Rail/Tube (Alt: SST26VF016-80-5I-S) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Container: Tube 20
  • 1 $1.9800
  • 25 $1.9200
  • 100 $1.8500
$1.8500 / $1.9800 Buy Now
DISTI # 26VF016-80S2AE
TME IC: FLASH memory, 16MbFLASH, SQI, 80MHz, 2.7÷3.6V, SO8-W, serial Min Qty: 1 0
  • 1 $2.4500
  • 5 $2.2400
  • 25 $2.0500
  • 100 $1.7800
$1.7800 / $2.4500 RFQ
Ameya Holding Limited SST26VF Series 16 Mbit 2 M x 8 3 V Serial Quad I/O Flash Memory - SOIC-8 1665
RFQ
NAC 2.7V to 3.6V 16Mbit Serial Quad I/O Flash - Package: 8 SOIJ .208in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tube 1260
  • 1 $1.8000
  • 100 $1.6300
  • 500 $1.5000
  • 1,000 $1.4600
$1.4600 / $1.8000 Buy Now
DISTI # SST26VF016-80-5I-S2AE
Avnet Silica Flash Serial 3.3V 16Mbit 6ns 8-Pin SOIC Tube (Alt: SST26VF016-80-5I-S2AE) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 1 Weeks, 0 Days Silica - 0
Buy Now
Chip1Cloud IC FLASH 16MBIT 80MHZ 8SOIC 9000
RFQ
DISTI # 2810111
element14 Asia-Pacific FLASH MEMORY, 16MBIT, 80MHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Each 748
  • 1 $2.0913
  • 25 $1.9583
  • 100 $1.9214
$1.9214 / $2.0913 Buy Now
DISTI # 2810111
Farnell FLASH MEMORY, 16MBIT, 80MHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each 611
  • 1 $1.5825
  • 25 $1.4820
  • 100 $1.4569
$1.4569 / $1.5825 Buy Now
LCSC SOIC-8-208mil NOR FLASH ROHS 21
  • 1 $1.2966
  • 10 $1.1346
  • 30 $1.0385
  • 90 $0.9417
  • 540 $0.8971
  • 900 $0.8765
$0.8765 / $1.2966 Buy Now
Master Electronics Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 3.3V - 16Mbit (2M x 8) - 6ns - 8-Pin SOIC - Tube RoHS: Compliant 540 In Stock
1620 Factory Stock
  • 90 $1.6200
  • 180 $1.6000
  • 270 $1.5600
  • 540 $1.5300
  • 1,080 $1.4600
  • 2,520 $1.4400
  • 5,040 $1.4100
  • 7,560 $1.3900
$1.3900 / $1.6200 Buy Now

Part Details for SST26VF016-80-5I-S2AE

SST26VF016-80-5I-S2AE CAD Models

SST26VF016-80-5I-S2AE Part Data Attributes:

SST26VF016-80-5I-S2AE Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
SST26VF016-80-5I-S2AE Microchip Technology Inc 16M X 1 FLASH 2.7V PROM, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 0.200 INCH, ROHS COMPLIANT, SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code 3A991.B.1.A
HTS Code 8542.32.00.51
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 80 MHz
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 5.275 mm
Memory Density 16777216 bit
Memory IC Type FLASH
Memory Width 1
Moisture Sensitivity Level 3
Number of Functions 1
Number of Ports 1
Number of Terminals 8
Number of Words 16777216 words
Number of Words Code 16000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 16MX1
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.3
Package Shape SQUARE
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.16 mm
Serial Bus Type SPI
Standby Current-Max 0.000015 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Type NOR TYPE
Width 5.275 mm
Write Protection SOFTWARE

Alternate Parts for SST26VF016-80-5I-S2AE

This table gives cross-reference parts and alternative options found for SST26VF016-80-5I-S2AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF016-80-5I-S2AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IS25LP016D-JMLE-TR Flash, Integrated Silicon Solution Inc SST26VF016-80-5I-S2AE vs IS25LP016D-JMLE-TR
IS25LP016D-JLLE Flash, 2MX8, PDSO8, WSON-8 Integrated Silicon Solution Inc SST26VF016-80-5I-S2AE vs IS25LP016D-JLLE
SST26VF016B-80E/SN EEPROM Microchip Technology Inc SST26VF016-80-5I-S2AE vs SST26VF016B-80E/SN
SST26VF016BT-80E/SN EEPROM Microchip Technology Inc SST26VF016-80-5I-S2AE vs SST26VF016BT-80E/SN
AT45DB161E-SHF-T 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, SOIC-W, 2000/Tape & Reel Renesas Electronics Corporation SST26VF016-80-5I-S2AE vs AT45DB161E-SHF-T
SST26VF016BT-80E/SM EEPROM Microchip Technology Inc SST26VF016-80-5I-S2AE vs SST26VF016BT-80E/SM
AT45DB161E-SHFHC-T Flash Renesas Electronics Corporation SST26VF016-80-5I-S2AE vs AT45DB161E-SHFHC-T
AT45DB161E-SHF-B 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, SOIC-W, 90/Tube Renesas Electronics Corporation SST26VF016-80-5I-S2AE vs AT45DB161E-SHF-B
MX25L1606EZNI-12G Flash, 8MX2, PDSO8, WSON-8 Macronix International Co Ltd SST26VF016-80-5I-S2AE vs MX25L1606EZNI-12G
MX25L1606EMI-12G Flash, 8MX2, PDSO16, SOP-16 Macronix International Co Ltd SST26VF016-80-5I-S2AE vs MX25L1606EMI-12G

SST26VF016-80-5I-S2AE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST26VF016-80-5I-S2AE by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST26VF016-80-5I-S2AE by Microchip Technology Inc

  • Please alert me when SST26VF016-80-5I-S2AE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SST26VF016-80-5I-S2AE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST26VF016-80-5I-S2AE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SST26VF016-80-5I-S2AE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST26VF016-80-5I-S2AE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST26VF016-80-5I-S2AE by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: