-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7170
|
Newark | Transistor, Pnp, 65V, 0.1A, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:65V, Continuous Collector Current:100Ma, Power Dissipation:300Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Qualification:Aec-Q101Rohs Compliant: Yes |Onsemi SBC856BLT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0570 | Buy Now |
DISTI #
SBC856BLT3GOSCT-ND
|
DigiKey | TRANS PNP 65V 0.1A SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
104775 In Stock |
|
$0.0399 / $0.3400 | Buy Now |
DISTI #
SBC856BLT3G
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBC856BLT3G) RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 106550 Partner Stock |
|
$0.0384 / $0.0459 | Buy Now |
DISTI #
SBC856BLT3G
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBC856BLT3G) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 106550 Factory Stock |
|
$0.0383 / $0.0457 | Buy Now |
DISTI #
863-SBC856BLT3G
|
Mouser Electronics | Digital Transistors SS GP XSTR SPCL TR RoHS: Compliant | 11729 |
|
$0.0450 / $0.3300 | Buy Now |
|
Bristol Electronics | 8997 |
|
RFQ | ||
|
Quest Components | 7197 |
|
$0.0624 / $0.3120 | Buy Now | |
DISTI #
SBC856BLT3G
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBC856BLT3G) RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 106550 Partner Stock |
|
$0.0384 / $0.0459 | Buy Now |
DISTI #
SBC856BLT3G
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBC856BLT3G) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 106550 Factory Stock |
|
$0.0383 / $0.0457 | Buy Now |
DISTI #
SBC856BLT3G
|
TME | Transistor: PNP, bipolar, 65V, 0.1A, 0.225/0.3W, SOT23 Min Qty: 25 | 0 |
|
$0.0514 / $0.1403 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC856BLT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBC856BLT3G
onsemi
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for SBC856BLT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBC856BLT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NST856BF3T5G | PNP Bipolar Transistor, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL | onsemi | SBC856BLT3G vs NST856BF3T5G |
BC856BWR | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SUPERMINI-6 | Central Semiconductor Corp | SBC856BLT3G vs BC856BWR |
LBC856BWT3G | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SC-70, 3 PIN | LRC Leshan Radio Co Ltd | SBC856BLT3G vs LBC856BWT3G |
JC556BAMO | TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | SBC856BLT3G vs JC556BAMO |
LBC856BLT3G | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | SBC856BLT3G vs LBC856BLT3G |
SBC856BLT1G | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | SBC856BLT3G vs SBC856BLT1G |
BC856B | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, | Taiwan Semiconductor | SBC856BLT3G vs BC856B |