Part Details for JC556BAMO by NXP Semiconductors
Overview of JC556BAMO by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JC556BAMO
JC556BAMO CAD Models
JC556BAMO Part Data Attributes
|
JC556BAMO
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JC556BAMO
NXP Semiconductors
TRANSISTOR 100 mA, 65 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
Alternate Parts for JC556BAMO
This table gives cross-reference parts and alternative options found for JC556BAMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JC556BAMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NST856BF3T5G | PNP Bipolar Transistor, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL | onsemi | JC556BAMO vs NST856BF3T5G |
SBC856BWT1G | PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | JC556BAMO vs SBC856BWT1G |
BC856BW-TP | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | JC556BAMO vs BC856BW-TP |
LBC856BWT3G | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SC-70, 3 PIN | LRC Leshan Radio Co Ltd | JC556BAMO vs LBC856BWT3G |
BC856BWR | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SUPERMINI-6 | Central Semiconductor Corp | JC556BAMO vs BC856BWR |
BC856BRF | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | JC556BAMO vs BC856BRF |
SBC856BLT1G | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | JC556BAMO vs SBC856BLT1G |
LBC856BLT3G | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | JC556BAMO vs LBC856BLT3G |
SBC856BLT3G | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | JC556BAMO vs SBC856BLT3G |