-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3868
|
Newark | Trans, Aec-Q101, Pnp, -65V, Sot-23-3, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-65V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:225Mw, Dc Collector Current:-100Ma, Dc Current Gain Hfe:150Hfe, Transistor Rohs Compliant: Yes |Onsemi SBC856BLT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22619 |
|
$0.0470 / $0.2230 | Buy Now |
DISTI #
85AC2158
|
Newark | Trans, Aec-Q101, Pnp, -65V, Sot-23-3, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-65V, Transition Frequency Ft:100Mhz, Power Dissipation Pd:225Mw, Dc Collector Current:-100Ma, Dc Current Gain Hfe:150Hfe, Transistor Rohs Compliant: Yes |Onsemi SBC856BLT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0290 | Buy Now |
DISTI #
SBC856BLT1GOSCT-ND
|
DigiKey | TRANS PNP 65V 0.1A SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
41087 In Stock |
|
$0.0210 / $0.2100 | Buy Now |
DISTI #
SBC856BLT1G
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBC856BLT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 / $0.0237 | Buy Now |
DISTI #
863-SBC856BLT1G
|
Mouser Electronics | Digital Transistors SS GP XSTR SPCL TR RoHS: Compliant | 56615 |
|
$0.0210 / $0.2000 | Buy Now |
DISTI #
E02:0323_04163950
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2323 | Europe - 24000 |
|
$0.0196 / $0.0256 | Buy Now |
DISTI #
V79:2366_26240778
|
Arrow Electronics | Trans GP BJT PNP 65V 0.1A 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2005 | Americas - 4104 |
|
$0.0312 / $0.0860 | Buy Now |
DISTI #
70300552
|
RS | ON Semi SBC856BLT1G PNP Bipolar Transistor, 0.1 A, 65 V, 3-Pin SOT-23 | ON Semiconductor SBC856BLT1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1010 / $0.1190 | RFQ |
|
Future Electronics | SBC856B Series 65 V 100 mA PNP Silicon General Purpose Transistor SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0224 / $0.0255 | Buy Now |
|
Future Electronics | SBC856B Series 65 V 100 mA PNP Silicon General Purpose Transistor SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0224 / $0.0255 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC856BLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBC856BLT1G
onsemi
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 220 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for SBC856BLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBC856BLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NST856BF3T5G | PNP Bipolar Transistor, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL | onsemi | SBC856BLT1G vs NST856BF3T5G |
SBC856BWT1G | PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | SBC856BLT1G vs SBC856BWT1G |
BC856BW-TP | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | SBC856BLT1G vs BC856BW-TP |
LBC856BWT3G | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SC-70, 3 PIN | LRC Leshan Radio Co Ltd | SBC856BLT1G vs LBC856BWT3G |
BC856BWR | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SUPERMINI-6 | Central Semiconductor Corp | SBC856BLT1G vs BC856BWR |
BC856BRF | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | SBC856BLT1G vs BC856BRF |
LBC856BLT3G | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | SBC856BLT1G vs LBC856BLT3G |
SBC856BLT3G | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | SBC856BLT1G vs SBC856BLT3G |