Part Details for RS1M by Galaxy Semi-Conductor Co Ltd
Overview of RS1M by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Part Details for RS1M
RS1M CAD Models
RS1M Part Data Attributes:
|
RS1M
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RS1M
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, 1 Element, 1A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES |
Alternate Parts for RS1M
This table gives cross-reference parts and alternative options found for RS1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFM107-M-H | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | RS1M vs FFM107-M-H |
FR1MAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | RS1M vs FR1MAFC_R1_00001 |
UF1007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Galaxy Microelectronics | RS1M vs UF1007 |
FR107 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), | JGD Semiconductors Co Ltd | RS1M vs FR107 |
FRS1ME-7 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-219AA, | Diodes Incorporated | RS1M vs FRS1ME-7 |
HFM108L-HF-W | Rectifier Diode, | Rectron Semiconductor | RS1M vs HFM108L-HF-W |
SOF4007 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | RS1M vs SOF4007 |
NRVA4007T3G | Power Rectifier, Standard Recovery, 1 A, 1000 V, SMA, 5000-REEL, Automotive Qualified | onsemi | RS1M vs NRVA4007T3G |
GS1MTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | RS1M vs GS1MTR |
S1MLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | RS1M vs S1MLWH |