-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X9450
|
Newark | Dc/Dc Converter, 4W, 3-8V, 0.5A, Power Supply Applications:Ite, Output Power Max:4W, Output Voltage Min:3V, Output Voltage Max:8V, Output Current Max:500Ma, Dc/Dc Converter Output Type:Adjustable, Input Voltage Dc Min:6.5V Rohs Compliant: Yes |Recom Power R-78AA5.0-0.5SMD-R Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$9.0600 | Buy Now |
DISTI #
62X9455
|
Newark | Dc/Dc Converter, 4W, 3-8V, 0.5A, Power Supply Applications:Ite, Output Power Max:4W, Output Voltage Min:3V, Output Voltage Max:8V, Output Current Max:500Ma, Dc/Dc Converter Output Type:Adjustable, Input Voltage Dc Min:6.5V Rohs Compliant: Yes |Recom Power R-78AA5.0-0.5SMD-R Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.9400 / $8.2200 | Buy Now |
DISTI #
945-R-78AA5.0-0.5SMD-RCT-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6327 In Stock |
|
$7.8265 / $9.5800 | Buy Now |
DISTI #
919-R-78AA5.0-.5SMDR
|
Mouser Electronics | Non-Isolated DC/DC Converters 0.5A DC/DC REG 6.5-34Vin 5Vout RoHS: Compliant | 939 |
|
$7.7600 / $8.8400 | Buy Now |
DISTI #
70551356
|
RS | Recom Switching Regulator, 6.5 - 32V Input, 5V Output, 0.5A | RECOM Power Inc. R-78AA5.0-0.5SMD-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2,708.5600 | RFQ |
|
Future Electronics | R-78AA-0.5 Series Single Output 5 V SMT DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$7.8300 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 12 to 32VDC Input - 5VDC@0.5A Output - 10 Lead SMD - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$7.1100 / $14.8100 | Buy Now |
DISTI #
R-78AA5.0-0.5SMD-R
|
TME | Converter: DC/DC, 2.5W, Uin: 6.5÷32V, Uout: 5VDC, Iout: 0.5A, SMD Min Qty: 1 | 185 |
|
$8.8900 / $10.4000 | Buy Now |
DISTI #
ICDCDC2262
|
Rutronik | SwitchReg 6.5-32V to 5.0V 0.5A SMD RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel |
Stock DE - 500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$10.6700 | Buy Now |
DISTI #
000000000006045679
|
Sager | Non-Isolated DC/DC Converters 0.5A DC/DC REG 6.5-34Vin 5Vout Min Qty: 250 | 250 |
|
$7.4500 / $7.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-78AA5.0-0.5SMD-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-78AA5.0-0.5SMD-R
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SOP, GWDIP10,.44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-G10 | |
JESD-609 Code | e1 | |
Length | 15.3 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 8 V | |
Output Voltage-Min | 3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP10,.44 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.49 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2.5 W | |
Trim/Adjustable Output | YES | |
Width | 9.6 mm |
This table gives cross-reference parts and alternative options found for R-78AA5.0-0.5SMD-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R-78AA5.0-0.5SMD-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R-78AA5.0-0.5SMD | DC-DC Regulated Power Supply Module, 1 Output, 2.5W, Hybrid, SMD-10 | RECOM Power Inc | R-78AA5.0-0.5SMD-R vs R-78AA5.0-0.5SMD |