R-78AA5.0-0.5SMD-R vs V78E05-500-SMT-TR feature comparison

R-78AA5.0-0.5SMD-R RECOM Power Inc

Buy Now Datasheet

V78E05-500-SMT-TR CUI Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH CUI INC
Package Description SOP, GWDIP10,.44 SMT-10/8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer RECOM Power CUI Inc.
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 32 V 36 V
Input Voltage-Min 6.5 V 6.5 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PDMA-G10 R-PDMA-G8
JESD-609 Code e1
Length 15.3 mm 15.24 mm
Load Regulation-Max 1% 0.6%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.5 A 0.5 A
Output Voltage-Max 8 V 5.5 V
Output Voltage-Min 3 V 4.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DMA
Package Equivalence Code GWDIP10,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED 245
Qualification Status Not Qualified
Seated Height-Max 9.49 mm 8.75 mm
Surface Mount YES YES
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 2.5 W 2.5 W
Trim/Adjustable Output YES YES
Width 9.6 mm 8.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Date Of Intro 2018-09-14
Approvals EN, IEC
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 90%
Line Regulation-Max 0.4%
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.017675 Vrms

Compare R-78AA5.0-0.5SMD-R with alternatives

Compare V78E05-500-SMT-TR with alternatives