-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1536
|
Newark | Dc-Dc Converter, Fixed, 5V Rohs Compliant: Yes |Cui VXO7805-500-M-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 665 |
|
$2.6600 / $3.0800 | Buy Now |
DISTI #
102-VXO7805-500-M-CT-ND
|
DigiKey | DC DC CONVERTER 5V 2.5W Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4701 In Stock |
|
$2.0786 / $2.6000 | Buy Now |
DISTI #
490-VXO7805-500-M-TR
|
Mouser Electronics | Non-Isolated DC/DC Converters dc-dc non-isolated, 0.5 A, 6.5-36 Vdc input, 5 Vdc output, SMT, open frame, tape and reel | 4808 |
|
$2.0000 / $2.6000 | Buy Now |
|
Future Electronics | VXO7805 Series 0.5A DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$1.9700 | Buy Now |
|
Future Electronics | VXO7805 Series 0.5A DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$1.9700 | Buy Now |
|
Onlinecomponents.com |
1500 In Stock |
|
$1.9300 / $2.1400 | Buy Now | |
DISTI #
63001037
|
Verical | Module DC-DC 24VIN 1-OUT 5V 0.5A 2.5W 4-Pin SMD Module T/R Min Qty: 250 Package Multiple: 250 Date Code: 2223 | Americas - 750 |
|
$2.6008 / $2.8344 | Buy Now |
DISTI #
73580622
|
Verical | Module DC-DC 24VIN 1-OUT 5V 0.5A 2.5W 4-Pin SMD Module T/R Min Qty: 750 Package Multiple: 750 | Americas - 750 |
|
$1.8400 | Buy Now |
DISTI #
000000000006368274
|
Sager | Non-Isolated DC/DC Converters dc-dc non-isolated, 0.5 A, 6.5-36 Vdc input, 5 Vdc output, SMT, open frame, tape and reel Min Qty: 1 | 0 |
|
$2.1000 / $2.4500 | Buy Now |
DISTI #
3595428
|
element14 Asia-Pacific | DC-DC CONVERTER, FIXED, 5V RoHS: Compliant Min Qty: 1 Container: Each | 968 |
|
$2.5315 / $2.7750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VXO7805-500-M-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VXO7805-500-M-TR
CUI Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | CUI Inc. |
This table gives cross-reference parts and alternative options found for VXO7805-500-M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VXO7805-500-M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R-78AA5.0-0.5SMD | DC-DC Regulated Power Supply Module, 1 Output, 2.5W, Hybrid, SMD-10 | RECOM Power Inc | VXO7805-500-M-TR vs R-78AA5.0-0.5SMD |
V78E05-500-SMT | DC-DC Regulated Power Supply Module | CUI Inc | VXO7805-500-M-TR vs V78E05-500-SMT |
V78E05-500-SMT-TR | 5 Vdc, 0.5 A, 2.5 W, 6.5~36 Vdc Input Range | CUI Inc | VXO7805-500-M-TR vs V78E05-500-SMT-TR |
V7805-500 | 5Vdc, 500mA, 2.5W (max), non-isolated dc regulator | CUI Inc | VXO7805-500-M-TR vs V7805-500 |