-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 Vdc, 0.5 A, 2.5 W, 6.5~36 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1547
|
Newark | Dc-Dc Converter, 5V, 0.5A Rohs Compliant: Yes |Cui V78E05-500-SMT-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$4.0500 / $4.3500 | Buy Now |
DISTI #
102-5025-1-ND
|
DigiKey | DC DC CONVERTER 5V 2.5W Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
717 In Stock |
|
$3.0401 / $3.8000 | Buy Now |
DISTI #
490-V78E05-500SMT-TR
|
Mouser Electronics | Non-Isolated DC/DC Converters 6.5-36Vin 5V 500mA SMT TR Non-Iso RoHS: Compliant | 11 |
|
$3.0300 / $3.8000 | Buy Now |
|
Future Electronics | V78-500 Series 6.5 to 36 V Input 5 V Output Non-Isolated DC Switching Regulator RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel | 0Reel |
|
$2.9200 | Buy Now |
|
Future Electronics | V78-500 Series 6.5 to 36 V Input 5 V Output Non-Isolated DC Switching Regulator RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel | 0Reel |
|
$2.9200 | Buy Now |
|
Future Electronics | V78-500 Series 6.5 to 36 V Input 5 V Output Non-Isolated DC Switching Regulator RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel | 0Reel |
|
$3.0400 / $3.1400 | Buy Now |
|
Onlinecomponents.com | DC/DC Converter - Non-Isolated PoL Module - 1 Output: 500mA, 5V - 6.5V to 36V Input - 2.5 W - ITE - 90% Efficiency - 10-SMD Module, 8 Leads. |
300 In Stock |
|
$2.9400 / $3.1900 | Buy Now |
DISTI #
78819188
|
Verical | Module DC-DC 24VIN 1-OUT 5V 0.5A 2.5W 8-Pin SMD Module T/R Min Qty: 300 Package Multiple: 300 | Americas - 300 |
|
$4.2252 | Buy Now |
|
Quest Components | 12 |
|
$3.0750 / $6.1500 | Buy Now | |
DISTI #
000000000006366547
|
Sager | Non-Isolated DC/DC Converters 6.5-36Vin 5V 500mA SMT TR Non-Iso Min Qty: 1 | 0 |
|
$3.0700 / $3.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V78E05-500-SMT-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
V78E05-500-SMT-TR
CUI Inc
5 Vdc, 0.5 A, 2.5 W, 6.5~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SMT-10/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-09-14 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-G8 | |
Length | 15.24 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 8.75 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 2.5 W | |
Trim/Adjustable Output | YES | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for V78E05-500-SMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V78E05-500-SMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V78E05-500-SMT | DC-DC Regulated Power Supply Module | CUI Inc | V78E05-500-SMT-TR vs V78E05-500-SMT |