Part Details for MS25036-149 by Panduit Corp
Overview of MS25036-149 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS25036-149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1.65 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 23 |
|
$0.7560 / $0.9450 | Buy Now |
DISTI #
PN18-8R-M
|
TTI | Terminals RING 22-18 RED NYL STUD SIZE #8 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 11000 In Stock |
|
$0.3710 | Buy Now |
Part Details for MS25036-149
MS25036-149 CAD Models
MS25036-149 Part Data Attributes:
|
MS25036-149
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
MS25036-149
Panduit Corp
Ring Terminal, 1.5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Additional Feature | NYLON | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for MS25036-149
This table gives cross-reference parts and alternative options found for MS25036-149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS25036-149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BACT12AC49 | Ring Terminal, 1.31mm2 | TE Connectivity | MS25036-149 vs BACT12AC49 |
18RA-8XM | Ring Terminal | Thomas & Betts | MS25036-149 vs 18RA-8XM |
320551 | Ring Terminal, 1.31mm2 | TE Connectivity | MS25036-149 vs 320551 |