Part Details for BACT12AC49 by TE Connectivity
Overview of BACT12AC49 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BACT12AC49
BACT12AC49 CAD Models
BACT12AC49 Part Data Attributes:
|
BACT12AC49
TE Connectivity
Buy Now
|
Compare Parts:
BACT12AC49
TE Connectivity
Ring Terminal, 1.31mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for BACT12AC49
This table gives cross-reference parts and alternative options found for BACT12AC49. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BACT12AC49, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
320551 | Ring Terminal, 1.31mm2 | TE Connectivity | BACT12AC49 vs 320551 |
8-53408-1 | PIDG PVF2 R 22-16COM22-18MIL 8 | TE Connectivity | BACT12AC49 vs 8-53408-1 |