MS25036-149
vs
320551
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANDUIT CORP
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Samacsys Manufacturer |
Panduit
|
TE Connectivity
|
Additional Feature |
NYLON
|
|
Rated Voltage |
600 V
|
300 V
|
Safety Approval |
CSA; UL
|
UL
|
Terminal and Terminal Block Type |
RING TERMINAL
|
RING TERMINAL
|
Wire Cross Section |
1.5 mm2
|
1.31 mm2
|
Wire Gauge |
18 AWG
|
16 AWG
|
Base Number Matches |
1
|
19
|
Factory Lead Time |
|
23 Weeks
|
Number of Ways |
|
1
|
Terminal Gender |
|
FEMALE
|
|
|
|
Compare MS25036-149 with alternatives
Compare 320551 with alternatives