-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(320551) PIDG R 22-16 COMM 22-18 MIL 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0249
|
Newark | Crimp Terminal, Ring, 4Mm, Red, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm2, Product Range:Pidg Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide), Svhc:No Svhc Rohs Compliant: Yes |Amp Te Connectivity 320551 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 37504 |
|
$0.2220 / $0.3080 | Buy Now |
DISTI #
66H6948
|
Newark | Terminal, Ring Tongue, #8, Crimp, Red, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Pidg Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 320551 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29874 |
|
$0.1990 / $0.3500 | Buy Now |
DISTI #
A27237-ND
|
DigiKey | CONN RING CIRC 16-22AWG #8 CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
17886 In Stock |
|
$0.1867 / $0.3300 | Buy Now |
DISTI #
320551
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin Loose Piece - Bulk (Alt: 320551) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 961232000 Factory Stock |
|
$0.1474 / $0.1773 | Buy Now |
DISTI #
66H6948
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin Loose Piece - Bulk (Alt: 66H6948) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 37584 Partner Stock |
|
$0.2800 / $0.4880 | Buy Now |
DISTI #
571-320551
|
Mouser Electronics | Terminals 22-16 awg RoHS: Compliant | 43753 |
|
$0.1500 / $0.4200 | Buy Now |
DISTI #
70082794
|
RS | Terminal Ring Tongue RING-041 Copper 22-16 AWG 300 VAC 8 (M4) PIDG Tin | TE Connectivity 320551 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 6856 |
|
$0.2210 / $0.3300 | Buy Now |
|
Future Electronics | PIDG Series 22 - 16 AWG Red Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 29000Box |
|
$0.1470 / $0.1610 | Buy Now |
DISTI #
AMP320551
|
Heilind Electronics | PIDG R 22-16 COMM 22-18 MIL 8 | Americas - 46374 in Stock5325 On Order |
|
$0.1717 / $0.2170 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal - M4 - 22-16 AWG - 1.42 mm² - PIDG Series - Red. RoHS: Compliant |
129648 In Stock 50000 On Order 22000 Factory Stock |
|
$0.1507 / $0.1754 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
320551
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
320551
TE Connectivity
(320551) PIDG R 22-16 COMM 22-18 MIL 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 320551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 320551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BACT12AC49 | Ring Terminal, 1.31mm2 | TE Connectivity | 320551 vs BACT12AC49 |
320551 | Ring Terminal, 1.31mm2 | TE Connectivity | 320551 vs 320551 |
8-53408-1 | PIDG PVF2 R 22-16COM22-18MIL 8 | TE Connectivity | 320551 vs 8-53408-1 |