-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V Switching Diode, Dual, Series, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9444
|
Newark | Switching Diode Series, 0.2A Sot-23, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:700Mv, Reverse Recovery Time:4Ns, Forward Surge Current:500Ma Rohs Compliant: Yes |Onsemi MMBD7000LT3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8541 |
|
$0.0120 | Buy Now |
DISTI #
81Y6802
|
Newark | Sw Diode, 100V, 0.2A, Sot-23, Diode Configuration:Dual Series, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi MMBD7000LT3G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0360 / $0.1320 | Buy Now |
DISTI #
71J5986
|
Newark | Switching Diode Series, 0.2A Sot-23, Full Reel, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:700Mv, Reverse Recovery Time:4Ns, Forward Surge Current:500Ma Rohs Compliant: Yes |Onsemi MMBD7000LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0230 | Buy Now |
DISTI #
MMBD7000LT3GOSCT-ND
|
DigiKey | DIODE ARRAY GP 100V 200MA SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
113942 In Stock |
|
$0.0128 / $0.1400 | Buy Now |
DISTI #
MMBD7000LT3G
|
Avnet Americas | Small Signal Switching Diode, Dual Series, 100 V, 200 mA, 1.1 V, 4 ns, 1.6 A, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: MMBD7000LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0118 / $0.0141 | Buy Now |
DISTI #
MMBD7000LT3G
|
Avnet Americas | Small Signal Switching Diode, Dual Series, 100 V, 200 mA, 1.1 V, 4 ns, 1.6 A, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: MMBD7000LT3G) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0118 / $0.0141 | Buy Now |
DISTI #
09R9444
|
Avnet Americas | Small Signal Switching Diode, Dual Series, 100 V, 200 mA, 1.1 V, 4 ns, 1.6 A, SOT-23 (TO-236), 3 Pins - Product that comes on tape, but is not reeled (Alt: 09R9444) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 8541 Partner Stock |
|
$0.0390 / $0.1370 | Buy Now |
DISTI #
863-MMBD7000LT3G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V 200mA RoHS: Compliant | 108083 |
|
$0.0170 / $0.1400 | Buy Now |
DISTI #
70300412
|
RS | ON Semi MMBD7000LT3G, Dual SMT Switching Diode, Series,100V 200mA,4ns,3-Pin SOT-23 | ON Semiconductor MMBD7000LT3G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0220 / $0.0260 | RFQ |
|
Future Electronics | MMBD7000 Series 100 V 200 mA Surface Mount Dual Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 480000Reel |
|
$0.0120 / $0.0133 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBD7000LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD7000LT3G
onsemi
100 V Switching Diode, Dual, Series, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMBD7000LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD7000LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBD7000E6327 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | MMBD7000LT3G vs SMBD7000E6327 |
PMBD7000 | Rectifier Diode | Nexperia | MMBD7000LT3G vs PMBD7000 |
SMBD7000 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | MMBD7000LT3G vs SMBD7000 |
SMMBD7000LT3G | 100 V Switching Diode, Dual, Series, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | MMBD7000LT3G vs SMMBD7000LT3G |
MMBD7000 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | MMBD7000LT3G vs MMBD7000 |
MMBD7000LT1 | 100 V Switching Diode, Dual, Series, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBD7000LT3G vs MMBD7000LT1 |
MMBD7000LT1G | 100 V Switching Diode, Dual, Series, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBD7000LT3G vs MMBD7000LT1G |
SMMBD7000LT1G | 100 V Switching Diode, Dual, Series, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | MMBD7000LT3G vs SMMBD7000LT1G |
MMBD7000-H | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | MMBD7000LT3G vs MMBD7000-H |
SMBD7000XT | Rectifier Diode, 2 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | MMBD7000LT3G vs SMBD7000XT |