Part Details for MMBD7000-H by Formosa Microsemi Co Ltd
Overview of MMBD7000-H by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for MMBD7000-H
MMBD7000-H CAD Models
MMBD7000-H Part Data Attributes:
|
MMBD7000-H
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBD7000-H
Formosa Microsemi Co Ltd
Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Breakdown Voltage-Min | 100 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 3 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMBD7000-H
This table gives cross-reference parts and alternative options found for MMBD7000-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD7000-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBD7000TRL13 | Rectifier Diode, 2 Element, 0.2A, Silicon | YAGEO Corporation | MMBD7000-H vs PMBD7000TRL13 |
SMBD7000XT | Rectifier Diode, 2 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | MMBD7000-H vs SMBD7000XT |
MMBD7000 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | MMBD7000-H vs MMBD7000 |
PMBD7000TRL | Rectifier Diode, 2 Element, 0.2A, Silicon | YAGEO Corporation | MMBD7000-H vs PMBD7000TRL |
SMMBD7000LT3G | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Silicon360 | MMBD7000-H vs SMMBD7000LT3G |
MMBD7000LT3G | 100 V Switching Diode, Dual, Series, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBD7000-H vs MMBD7000LT3G |
MMBD7000LT1 | 100 V Switching Diode, Dual, Series, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBD7000-H vs MMBD7000LT1 |
SMBD7000E6433 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon | Infineon Technologies AG | MMBD7000-H vs SMBD7000E6433 |
MMBD7000 | Rectifier Diode, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBD7000-H vs MMBD7000 |
MMBD7000LT1G | 100 V Switching Diode, Dual, Series, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBD7000-H vs MMBD7000LT1G |