Part Details for MMBD7000LT1 by onsemi
Overview of MMBD7000LT1 by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for MMBD7000LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 59812 |
|
RFQ | ||
|
Bristol Electronics | 18140 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 19400 |
|
$0.0096 / $0.1125 | Buy Now |
|
Bristol Electronics | 47594 |
|
RFQ | ||
|
Bristol Electronics | 14386 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Doubler, 100 Volt, SOT-23 | 23476 |
|
$0.0104 / $0.0640 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 100 Volt, SOT-23 | 3114 |
|
$0.0086 / $0.0855 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 100 Volt, SOT-23 | 2384 |
|
$0.0086 / $0.0855 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 100 Volt, SOT-23 | 800 |
|
$0.0285 / $0.0855 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, 100 Volt, SOT-23 | 38075 |
|
$0.0140 / $0.1200 | Buy Now |
Part Details for MMBD7000LT1
MMBD7000LT1 CAD Models
MMBD7000LT1 Part Data Attributes:
|
MMBD7000LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD7000LT1
onsemi
100 V Switching Diode, Dual, Series, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | onsemi | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBD7000LT1
This table gives cross-reference parts and alternative options found for MMBD7000LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD7000LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBD7000TRL13 | Rectifier Diode, 2 Element, 0.2A, Silicon | YAGEO Corporation | MMBD7000LT1 vs PMBD7000TRL13 |
SMBD7000XT | Rectifier Diode, 2 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | MMBD7000LT1 vs SMBD7000XT |
MMBD7000 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | MMBD7000LT1 vs MMBD7000 |
PMBD7000TRL | Rectifier Diode, 2 Element, 0.2A, Silicon | YAGEO Corporation | MMBD7000LT1 vs PMBD7000TRL |
SMMBD7000LT3G | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Silicon360 | MMBD7000LT1 vs SMMBD7000LT3G |
MMBD7000LT3G | 100 V Switching Diode, Dual, Series, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBD7000LT1 vs MMBD7000LT3G |
SMBD7000E6433 | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon | Infineon Technologies AG | MMBD7000LT1 vs SMBD7000E6433 |
MMBD7000 | Rectifier Diode, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBD7000LT1 vs MMBD7000 |
MMBD7000LT1G | 100 V Switching Diode, Dual, Series, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBD7000LT1 vs MMBD7000LT1G |
MMBD7000LT3G | Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Silicon360 | MMBD7000LT1 vs MMBD7000LT3G |