Datasheets
PMBD7000 by:

Rectifier Diode

Part Details for PMBD7000 by Nexperia

Overview of PMBD7000 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PMBD7000

Part # Distributor Description Stock Price Buy
Bristol Electronics   3000
RFQ

Part Details for PMBD7000

PMBD7000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PMBD7000 Part Data Attributes:

PMBD7000 Nexperia
Buy Now Datasheet
Compare Parts:
PMBD7000 Nexperia Rectifier Diode
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Date Of Intro 1989-08-22
Samacsys Manufacturer Nexperia
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 150 °C
Output Current-Max 0.215 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.25 W
Reference Standard AEC-Q101; IEC-60134
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for PMBD7000

This table gives cross-reference parts and alternative options found for PMBD7000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBD7000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PMBD7000TRL13 Rectifier Diode, 2 Element, 0.2A, Silicon YAGEO Corporation PMBD7000 vs PMBD7000TRL13
SMBD7000XT Rectifier Diode, 2 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG PMBD7000 vs SMBD7000XT
MMBD7000 Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, Formosa Microsemi Co Ltd PMBD7000 vs MMBD7000
PMBD7000TRL Rectifier Diode, 2 Element, 0.2A, Silicon YAGEO Corporation PMBD7000 vs PMBD7000TRL
SMMBD7000LT3G Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 Silicon360 PMBD7000 vs SMMBD7000LT3G
MMBD7000LT3G 100 V Switching Diode, Dual, Series, SOT-23 (TO-236) 3 LEAD, 10000-REEL onsemi PMBD7000 vs MMBD7000LT3G
MMBD7000LT1 100 V Switching Diode, Dual, Series, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi PMBD7000 vs MMBD7000LT1
SMBD7000E6433 Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon Infineon Technologies AG PMBD7000 vs SMBD7000E6433
MMBD7000 Rectifier Diode, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN EDI Diodes (Electronic Devices Inc) PMBD7000 vs MMBD7000
MMBD7000LT1G 100 V Switching Diode, Dual, Series, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi PMBD7000 vs MMBD7000LT1G
Part Number Description Manufacturer Compare
SMMBD7000LT3G Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 Silicon360 PMBD7000 vs SMMBD7000LT3G
PMBD7000TRL Rectifier Diode, 2 Element, 0.2A, Silicon YAGEO Corporation PMBD7000 vs PMBD7000TRL
SMBD7000XT Rectifier Diode, 2 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG PMBD7000 vs SMBD7000XT
MMBD7000LT3G 100 V Switching Diode, Dual, Series, SOT-23 (TO-236) 3 LEAD, 10000-REEL onsemi PMBD7000 vs MMBD7000LT3G
PMBD7000TRL13 Rectifier Diode, 2 Element, 0.2A, Silicon YAGEO Corporation PMBD7000 vs PMBD7000TRL13
MMBD7000 Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon, Formosa Microsemi Co Ltd PMBD7000 vs MMBD7000
SMBD7000E6433 Rectifier Diode, 2 Element, 0.2A, 100V V(RRM), Silicon Infineon Technologies AG PMBD7000 vs SMBD7000E6433
MMBD7000LT1 100 V Switching Diode, Dual, Series, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi PMBD7000 vs MMBD7000LT1
MMBD7000LT1G 100 V Switching Diode, Dual, Series, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi PMBD7000 vs MMBD7000LT1G
MMBD7000 Rectifier Diode, 0.2A, 100V V(RRM), Silicon, SOT-23, 3 PIN EDI Diodes (Electronic Devices Inc) PMBD7000 vs MMBD7000

PMBD7000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMBD7000 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMBD7000 by Nexperia

  • Please alert me when PMBD7000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PMBD7000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMBD7000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PMBD7000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMBD7000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMBD7000 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: