-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ1796
|
Newark | Can Controller, Aec-Q100, -40To125Deg C Rohs Compliant: Yes |Microchip MCP2518FDT-E/SL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 44 |
|
$1.5500 / $2.0300 | Buy Now |
DISTI #
07AH6109
|
Newark | Stand-Alone Low Power Can Fd Controller W/Spi Interface Grade1 14 Soic .150In T/R Rohs Compliant: Yes |Microchip MCP2518FDT-E/SL Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4800 | Buy Now |
DISTI #
MCP2518FDT-E/SLCT-ND
|
DigiKey | IC CAN CONTROLLER SPI 14SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7056 In Stock |
|
$1.4800 / $1.9600 | Buy Now |
DISTI #
MCP2518FDT-E/SL
|
Avnet Americas | CAN FD Controller 8Mbps Normal/Sleep 5.5V 14-Pin SOIC T/R - Bulk (Alt: MCP2518FDT-E/SL) RoHS: Not Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4800 / $1.9600 | Buy Now |
DISTI #
579-MCP2518FDT-E/SL
|
Mouser Electronics | CAN Interface IC CAN Controller with Low Power Mode RoHS: Compliant | 14868 |
|
$1.4800 / $1.9600 | Buy Now |
DISTI #
V36:1790_23528632
|
Arrow Electronics | CAN 8Mbps Standby 3.3V/5V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 4 Weeks Date Code: 2345 | Americas - 5200 |
|
$1.5060 | Buy Now |
DISTI #
MCP2518FDT-E/SL
|
Microchip Technology Inc | CAN Controller with Low Power Mode, Projected EOL: 2044-05-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3000 / $1.9600 | Buy Now |
|
Future Electronics | MCP2518FD Series 5.5V 20 mA External CAN FD Controller w/ SPI Interface-SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Container: Reel | 0Reel |
|
$1.6000 | Buy Now |
|
Onlinecomponents.com | CAN Controller - CAN 2.0 Standard - SPI Interface - 2.7V to 5.5V Supplay - 20mA Supply - 14-SOIC Package. |
5200 In Stock 72800 Factory Stock |
|
$1.4000 / $1.5000 | Buy Now |
|
Quest Components | 2072 |
|
$4.3740 / $8.7480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2518FDT-E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2518FDT-E/SL
Microchip Technology Inc
EEPROM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | SPI | |
Clock Frequency-Max | 40 MHz | |
Communication Protocol | SYNC; BIT ;BYTE | |
Data Transfer Rate-Max | 1 MBps | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, CAN |
This table gives cross-reference parts and alternative options found for MCP2518FDT-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2518FDT-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2518FDT-H/SL | EEPROM | Microchip Technology Inc | MCP2518FDT-E/SL vs MCP2518FDT-H/SL |
MCP2518FDT-H/SLVAO | Serial I/O Controller, 1 Channel(s), 1MBps, CMOS, PDSO14 | Microchip Technology Inc | MCP2518FDT-E/SL vs MCP2518FDT-H/SLVAO |
MCP2518FD-H/SLVAO | Serial I/O Controller, 1 Channel(s), 1MBps, CMOS, PDSO14 | Microchip Technology Inc | MCP2518FDT-E/SL vs MCP2518FD-H/SLVAO |