-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6108
|
Newark | Stand-Alone Low Power Can Fd Controller W/Spi Interface Grade1 14 Vdfn 3X4.5X1.0Mm T/R Rohs Compliant: Yes |Microchip MCP2518FDT-E/QBB Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4800 | Buy Now |
DISTI #
MCP2518FDT-E/QBBCT-ND
|
DigiKey | IC CAN CONTROLLER SPI 14VDFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3930 In Stock |
|
$1.4800 / $1.9600 | Buy Now |
DISTI #
MCP2518FDT-E/QBB
|
Avnet Americas | STAND-ALONE LOW POWER CAN FD CONTROLLER W/SPI INTERFACE GRADE1 - Tape and Reel (Alt: MCP2518FDT-E/QBB) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.4800 / $1.9600 | Buy Now |
DISTI #
579-MCP2518FDT-E/QBB
|
Mouser Electronics | CAN Interface IC Low Power CANFD controller without internal oscillator RoHS: Compliant | 54351 |
|
$1.4800 / $1.9600 | Buy Now |
DISTI #
MCP2518FDT-E/QBB
|
Microchip Technology Inc | Low Power CANFD controller without internal oscillator, Projected EOL: 2044-05-03 RoHS: Compliant pbFree: Yes |
181744 81900 On Order, Expected 7/15/2024 |
|
$1.3000 / $1.9600 | Buy Now |
|
Future Electronics | CAN Interface IC Stand-alone Low Power CAN FD Controller w/SPI Interface Grade1 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 4 Weeks Container: Reel | 6000Reel |
|
$1.6000 | Buy Now |
|
Future Electronics | CAN Interface IC Stand-alone Low Power CAN FD Controller w/SPI Interface Grade1 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Cut Tape/Mini-Reel | 5000Cut Tape/Mini-Reel |
|
$2.0500 / $2.6800 | Buy Now |
|
Onlinecomponents.com | CAN Controller - SPI Interface - CAN 2.0 Standard - 20mA, 2.7 to 5.5V Supply - 14-VDFN (4.5x3) Package - T&R. RoHS: Compliant |
10000 In Stock 138000 Factory Stock |
|
$1.3700 / $4.0900 | Buy Now |
DISTI #
77687678
|
Verical | CAN 8Mbps Standby 3.3V/5V 14-Pin VDFN EP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2347 | Americas - 18000 |
|
$1.4940 | Buy Now |
DISTI #
69916761
|
Verical | CAN 8Mbps Standby 3.3V/5V 14-Pin VDFN EP T/R RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2331 | Americas - 10000 |
|
$1.9079 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2518FDT-E/QBB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2518FDT-E/QBB
Microchip Technology Inc
EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | SPI | |
Clock Frequency-Max | 40 MHz | |
Communication Protocol | SYNC; BIT ;BYTE | |
Data Transfer Rate-Max | 1 MBps | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC14,.12,25 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, CAN |
This table gives cross-reference parts and alternative options found for MCP2518FDT-E/QBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2518FDT-E/QBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2518FDT-E/QBBVAO | Serial I/O Controller, 1 Channel(s), 1MBps, CMOS, PDSO14 | Microchip Technology Inc | MCP2518FDT-E/QBB vs MCP2518FDT-E/QBBVAO |
MCP2518FDT-H/QBB | EEPROM | Microchip Technology Inc | MCP2518FDT-E/QBB vs MCP2518FDT-H/QBB |