Datasheets
MCP2518FDT-H/SL by: Microchip Technology Inc

EEPROM

Part Details for MCP2518FDT-H/SL by Microchip Technology Inc

Overview of MCP2518FDT-H/SL by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCP2518FDT-H/SL

Part # Distributor Description Stock Price Buy
DISTI # 68AJ1797
Newark Can Controller, Aec-Q100, -40To125Deg C Rohs Compliant: Yes |Microchip MCP2518FDT-H/SL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 3900
  • 1 $2.1100
$2.1100 Buy Now
DISTI # 07AH6111
Newark Stand-Alone Low Power Can Fd Controller S/Spi Interface Grade 0 14 Soic .150In T/R Rohs Compliant: Yes |Microchip MCP2518FDT-H/SL Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $1.5400
$1.5400 Buy Now
DISTI # MCP2518FDT-H/SLCT-ND
DigiKey IC CAN CONTROLLER SPI 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) 6639
In Stock
  • 1 $2.0300
  • 25 $1.7000
  • 100 $1.5400
  • 2,600 $1.5400
$1.5400 / $2.0300 Buy Now
DISTI # MCP2518FDT-H/SL
Avnet Americas CAN FD Controller 8Mbps Normal/Sleep 5.5V 14-Pin SOIC T/R - Tape and Reel (Alt: MCP2518FDT-H/SL) RoHS: Not Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1 $2.0300
  • 25 $1.7000
  • 100 $1.5400
$1.5400 / $2.0300 Buy Now
DISTI # 579-MCP2518FDT-H/SL
Mouser Electronics CAN Interface IC CAN Controller with Low Power Mode RoHS: Compliant 24549
  • 1 $2.0300
  • 25 $1.7000
  • 100 $1.5400
$1.5400 / $2.0300 Buy Now
DISTI # V36:1790_23528641
Arrow Electronics CAN 8Mbps Standby 3.3V/5V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks Date Code: 2341 Americas - 2600
  • 2,600 $1.5660
$1.5660 Buy Now
DISTI # MCP2518FDT-H/SL
Microchip Technology Inc CAN Controller with Low Power Mode, Projected EOL: 2044-05-03 RoHS: Compliant pbFree: Yes 73

Alternates Available
  • 1 $2.0300
  • 25 $1.7000
  • 100 $1.5400
  • 1,000 $1.4200
  • 5,000 $1.3500
$1.3500 / $2.0300 Buy Now
Future Electronics CAN Controller with Low Power Mode, SO-14, RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks Container: Reel 0
Reel
  • 2,600 $1.6400
$1.6400 Buy Now
Onlinecomponents.com CanBus Controller -8Mbps - Standby - 3.3V/5V - 14-Pin SOIC N - Tape&Reel RoHS: Compliant 12350 In Stock
  • 250 $1.4400
  • 500 $1.4200
  • 1,000 $1.3600
  • 2,600 $1.3400
  • 5,200 $1.3200
$1.3200 / $1.4400 Buy Now
DISTI # 66979035
Verical CAN 8Mbps Standby 3.3V/5V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Americas - 12250
  • 250 $1.8684
$1.8684 Buy Now
DISTI # 72484991
Verical CAN 8Mbps Standby 3.3V/5V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Date Code: 2341 Americas - 2600
  • 2,600 $1.5660
$1.5660 Buy Now
Bristol Electronics   6249
RFQ
Ameya Holding Limited   273
RFQ
NAC Stand-alone Low Power CAN FD Controller w/SPI Interface Grade0 - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 0
  • 1 $2.0200
  • 100 $1.8200
  • 500 $1.6800
  • 1,000 $1.6400
$1.6400 / $2.0200 Buy Now
DISTI # MCP2518FDT-H/SL
Avnet Silica CAN FD Controller 8Mbps Normal/Sleep 5.5V 14-Pin SOIC T/R (Alt: MCP2518FDT-H/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
Chip-Germany GmbH   RoHS: Not Compliant Date Code: 20+ 4693
RFQ
CHIPMALL.COM LIMITED Controller SOIC-14 CAN ICs ROHS 498
  • 5 $3.5154
  • 50 $2.7914
  • 150 $2.4160
  • 500 $2.2861
  • 2,500 $2.2310
$2.2310 / $3.5154 Buy Now
DISTI # MCP2518FDT-H/SL
EBV Elektronik CAN FD Controller 8Mbps Normal/Sleep 5.5V 14-Pin SOIC T/R (Alt: MCP2518FDT-H/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 9 Weeks, 0 Days EBV - 2600
Buy Now
Master Electronics CanBus Controller -8Mbps - Standby - 3.3V/5V - 14-Pin SOIC N - Tape&Reel RoHS: Compliant 12350 In Stock
  • 250 $1.4400
  • 500 $1.4200
  • 1,000 $1.3600
  • 2,600 $1.3400
  • 5,200 $1.3200
$1.3200 / $1.4400 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 2600 2600
  • 2,600 $3.1000
$3.1000 Buy Now
Win Source Electronics IC CAN CONTROLLER SPI 14SOIC / CAN Controller CAN 2.0 SPI Interface 14-SOIC 46690
  • 21 $2.4030
  • 51 $1.9710
  • 79 $1.9100
  • 109 $1.8480
  • 140 $1.7870
  • 188 $1.6020
$1.6020 / $2.4030 Buy Now

Part Details for MCP2518FDT-H/SL

MCP2518FDT-H/SL CAD Models

MCP2518FDT-H/SL Part Data Attributes

MCP2518FDT-H/SL Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP2518FDT-H/SL Microchip Technology Inc EEPROM
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOIC-14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip
Address Bus Width
Boundary Scan NO
Bus Compatibility SPI
Clock Frequency-Max 40 MHz
Communication Protocol SYNC; BIT ;BYTE
Data Transfer Rate-Max 1 MBps
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 8.65 mm
Low Power Mode YES
Number of Serial I/Os 1
Number of Terminals 14
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.24
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Supply Current-Max 20 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, CAN

Alternate Parts for MCP2518FDT-H/SL

This table gives cross-reference parts and alternative options found for MCP2518FDT-H/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2518FDT-H/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP2518FDT-E/SL EEPROM Microchip Technology Inc MCP2518FDT-H/SL vs MCP2518FDT-E/SL
MCP2518FDT-E/SLVAO Serial I/O Controller, 1 Channel(s), 1MBps, CMOS, PDSO14 Microchip Technology Inc MCP2518FDT-H/SL vs MCP2518FDT-E/SLVAO
MCP2518FDT-H/SLVAO Serial I/O Controller, 1 Channel(s), 1MBps, CMOS, PDSO14 Microchip Technology Inc MCP2518FDT-H/SL vs MCP2518FDT-H/SLVAO
Part Number Description Manufacturer Compare
MCP2518FDT-E/SLVAO Serial I/O Controller, 1 Channel(s), 1MBps, CMOS, PDSO14 Microchip Technology Inc MCP2518FDT-H/SL vs MCP2518FDT-E/SLVAO
MCP2518FDT-E/QBB EEPROM Microchip Technology Inc MCP2518FDT-H/SL vs MCP2518FDT-E/QBB
MCP2518FDT-E/QBBVAO Serial I/O Controller, 1 Channel(s), 1MBps, CMOS, PDSO14 Microchip Technology Inc MCP2518FDT-H/SL vs MCP2518FDT-E/QBBVAO
MCP2518FDT-H/QBB EEPROM Microchip Technology Inc MCP2518FDT-H/SL vs MCP2518FDT-H/QBB
MCP2518FDT-H/SLVAO Serial I/O Controller, 1 Channel(s), 1MBps, CMOS, PDSO14 Microchip Technology Inc MCP2518FDT-H/SL vs MCP2518FDT-H/SLVAO
MCP2518FDT-E/SL EEPROM Microchip Technology Inc MCP2518FDT-H/SL vs MCP2518FDT-E/SL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP2518FDT-H/SL by Microchip Technology Inc.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP2518FDT-H/SL by Microchip Technology Inc

  • Please alert me when MCP2518FDT-H/SL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP2518FDT-H/SL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP2518FDT-H/SL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for the following MCP2518FDT-H/SL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP2518FDT-H/SL.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare MCP2518FDT-H/SL by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: