Part Details for MCP2515-E/SOVAO by Microchip Technology Inc
Overview of MCP2515-E/SOVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MCP2515-E/SOVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP2515-E/SOVAO-ND
|
DigiKey | IC CANBUS CONTROLLER SPI 18SOIC Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0 | Buy Now |
Part Details for MCP2515-E/SOVAO
MCP2515-E/SOVAO CAD Models
MCP2515-E/SOVAO Part Data Attributes:
|
MCP2515-E/SOVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2515-E/SOVAO
Microchip Technology Inc
Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PDSO18
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | SPI | |
Clock Frequency-Max | 40 MHz | |
Communication Protocol | SYNC; BIT ;BYTE | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Low Power Mode | YES | |
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 18 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (words) | 14 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, CAN |
Alternate Parts for MCP2515-E/SOVAO
This table gives cross-reference parts and alternative options found for MCP2515-E/SOVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2515-E/SOVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2515T-E/SO | 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | MCP2515-E/SOVAO vs MCP2515T-E/SO |
MCP2515-I/SORB2 | CAN controller with SPI interface, 125 deg C, -40C to +85C, 18-SOIC 300mil, TUBE | Microchip Technology Inc | MCP2515-E/SOVAO vs MCP2515-I/SORB2 |
MCP2515-I/SOVAO | Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PDSO18 | Microchip Technology Inc | MCP2515-E/SOVAO vs MCP2515-I/SOVAO |
MCP2515T-I/SO | 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | MCP2515-E/SOVAO vs MCP2515T-I/SO |
MCP2515-E/SORB4 | TWO-WIRE, STAND ALONE CAN CONTROLLER, -40C to +125C, 18-SOIC 300mil, TUBE | Microchip Technology Inc | MCP2515-E/SOVAO vs MCP2515-E/SORB4 |