Datasheets
MCP2515T-E/SO by: Microchip Technology Inc

1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18

Part Details for MCP2515T-E/SO by Microchip Technology Inc

Overview of MCP2515T-E/SO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Healthcare Renewable Energy Automotive Robotics and Drones

Price & Stock for MCP2515T-E/SO

Part # Distributor Description Stock Price Buy
DISTI # 29H7138
Newark Ic, lan Transceiver, single, cmos, sop,18Pin, plastic Rohs Compliant: Yes |Microchip MCP2515T-E/SO Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $2.3200
$2.3200 Buy Now
DISTI # MCP2515T-E/SOCT-ND
DigiKey IC CAN CONTROLLER W/SPI 18SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3287
In Stock
  • 1 $2.9700
  • 25 $2.4600
  • 100 $2.3875
  • 1,100 $2.3875
$2.3875 / $2.9700 Buy Now
DISTI # MCP2515T-E/SO
Avnet Americas CAN 1Mbps Sleep/Standby 3.3V/5V Extended 18-Pin SOIC W T/R - Tape and Reel (Alt: MCP2515T-E/SO) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $2.9700
  • 25 $2.4600
  • 100 $2.2500
$2.2500 / $2.9700 Buy Now
DISTI # 579-MCP2515T-E/SO
Mouser Electronics CAN Interface IC W/ SPI Inter 125dC RoHS: Compliant 5759
  • 1 $2.9700
  • 25 $2.4600
  • 100 $2.3900
$2.3900 / $2.9700 Buy Now
DISTI # E54:1762_00050995
Arrow Electronics CAN 1Mbps Sleep/Standby 3.3V/5V Automotive AEC-Q100 18-Pin SOIC W T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 4 Weeks Date Code: 2334 Europe - 15400
  • 1,100 $2.3240
$2.3240 Buy Now
DISTI # V72:2272_06445423
Arrow Electronics CAN 1Mbps Sleep/Standby 3.3V/5V Automotive AEC-Q100 18-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2234 Container: Cut Strips Americas - 3
  • 1 $2.4490
$2.4490 Buy Now
DISTI # MCP2515T-E/SO
Microchip Technology Inc Two-wire, stand alone CAN controller, Projected EOL: 2034-08-29 RoHS: Compliant pbFree: Yes 9230

Alternates Available
  • 1 $2.9700
  • 25 $2.4600
  • 100 $2.2500
  • 1,000 $2.1600
  • 5,000 $2.1500
$2.1500 / $2.9700 Buy Now
DISTI # 70454117
RS CAN controller w/ SPI interface, 125 deg C18 SOIC .300in T/R | Microchip Technology Inc. MCP2515T-E/SO RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 1,100 $4.8700
  • 5,500 $4.6300
  • 11,000 $4.3800
  • 22,000 $4.1400
$4.1400 / $4.8700 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 0
  • 1,100 $2.3100
$2.3100 Buy Now
Onlinecomponents.com CANbus Controller - CAN 2.0 Standard - SPI Interface - 2.7V to 5.5V Supplay - 10mA Supply - 18-SOIC Package. RoHS: Compliant 1935 In Stock
  • 100 $2.3600
  • 250 $2.3200
  • 500 $2.3100
  • 1,100 $2.3000
  • 3,300 $2.2900
  • 5,500 $2.2800
  • 7,700 $2.2600
  • 11,000 $2.2500
$2.2500 / $2.3600 Buy Now
DISTI # MCP2515T-E/SO
Avnet Americas CAN 1Mbps Sleep/Standby 3.3V/5V Extended 18-Pin SOIC W T/R - Tape and Reel (Alt: MCP2515T-E/SO) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $2.9700
  • 25 $2.4600
  • 100 $2.2500
$2.2500 / $2.9700 Buy Now
Ameya Holding Limited IC CAN CONTROLLER W/SPI 18SOIC 12530
RFQ
NAC CAN controller with SPI interface, 125 deg C - Package: 18 SOIC .300in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1100 12100
  • 1 $2.9400
  • 100 $2.6500
  • 500 $2.4500
  • 1,000 $2.3900
$2.3900 / $2.9400 Buy Now
DISTI # MCP2515T-E/SO
Avnet Silica CAN 1Mbps Sleep/Standby 3.3V/5V Extended 18-Pin SOIC W T/R (Alt: MCP2515T-E/SO) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP2515T-E/SO
EBV Elektronik CAN 1Mbps Sleep/Standby 3.3V/5V Extended 18-Pin SOIC W T/R (Alt: MCP2515T-E/SO) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics CANbus Controller - CAN 2.0 Standard - SPI Interface - 2.7V to 5.5V Supplay - 10mA Supply - 18-SOIC Package. RoHS: Compliant 1935 In Stock
  • 100 $2.3600
  • 250 $2.3200
  • 500 $2.3100
  • 1,100 $2.3000
  • 3,300 $2.2900
  • 5,500 $2.2800
  • 7,700 $2.2600
  • 11,000 $2.2500
$2.2500 / $2.3600 Buy Now

Part Details for MCP2515T-E/SO

MCP2515T-E/SO CAD Models

MCP2515T-E/SO Part Data Attributes:

MCP2515T-E/SO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP2515T-E/SO Microchip Technology Inc 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 7.50 MM, LEAD FREE, PLASTIC, SOIC-18
Pin Count 18
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Address Bus Width
Boundary Scan NO
Bus Compatibility CAN, SPI
Clock Frequency-Max 40 MHz
Communication Protocol SYNC; BIT ;BYTE
Data Encoding/Decoding Method NRZ
Data Transfer Rate-Max 0.125 MBps
External Data Bus Width
JESD-30 Code R-PDSO-G18
JESD-609 Code e3
Length 11.55 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of Serial I/Os 1
Number of Terminals 18
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP18,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL

Alternate Parts for MCP2515T-E/SO

This table gives cross-reference parts and alternative options found for MCP2515T-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2515T-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP2515-E/SOVAO Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PDSO18 Microchip Technology Inc MCP2515T-E/SO vs MCP2515-E/SOVAO
MCP2515-I/SORB2 CAN controller with SPI interface, 125 deg C, -40C to +85C, 18-SOIC 300mil, TUBE Microchip Technology Inc MCP2515T-E/SO vs MCP2515-I/SORB2
MCP2515-I/SOVAO Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PDSO18 Microchip Technology Inc MCP2515T-E/SO vs MCP2515-I/SOVAO
MCP2515T-I/SO 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc MCP2515T-E/SO vs MCP2515T-I/SO
MCP2515-E/SORB4 TWO-WIRE, STAND ALONE CAN CONTROLLER, -40C to +125C, 18-SOIC 300mil, TUBE Microchip Technology Inc MCP2515T-E/SO vs MCP2515-E/SORB4
Part Number Description Manufacturer Compare
MCP2515T-E/STVAO Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PDSO20 Microchip Technology Inc MCP2515T-E/SO vs MCP2515T-E/STVAO
MCP2515-E/ST 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 Microchip Technology Inc MCP2515T-E/SO vs MCP2515-E/ST
MCP2515-E/STG 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 Microchip Technology Inc MCP2515T-E/SO vs MCP2515-E/STG
MCP2515-E/STVAO Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PDSO20 Microchip Technology Inc MCP2515T-E/SO vs MCP2515-E/STVAO
MCP2515-E/SOVAO Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PDSO18 Microchip Technology Inc MCP2515T-E/SO vs MCP2515-E/SOVAO
MCP2515-I/STG 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 Microchip Technology Inc MCP2515T-E/SO vs MCP2515-I/STG
MCP2515-E/SORB4 TWO-WIRE, STAND ALONE CAN CONTROLLER, -40C to +125C, 18-SOIC 300mil, TUBE Microchip Technology Inc MCP2515T-E/SO vs MCP2515-E/SORB4
MCP2515-I/SOVAO Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PDSO18 Microchip Technology Inc MCP2515T-E/SO vs MCP2515-I/SOVAO
MCP2515T-E/ST 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 Microchip Technology Inc MCP2515T-E/SO vs MCP2515T-E/ST
MCP2515-I/PRB2 CAN controller with SPI interface, 125 deg C, -40C to +85C, 18-PDIP, TUBE Microchip Technology Inc MCP2515T-E/SO vs MCP2515-I/PRB2

MCP2515T-E/SO Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP2515T-E/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP2515T-E/SO by Microchip Technology Inc

  • Please alert me when MCP2515T-E/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP2515T-E/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP2515T-E/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP2515T-E/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP2515T-E/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP2515T-E/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: