-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6148
|
Newark | Can Controller, 1Mbps, -40 To 125Deg C, Ic Interface Type:Can, Spi, No. Of Tx Buffers:3, No. Of Rx Buffers:2, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Interface Case Style:Tssop, No. Of Pins:20Pins, Operating Temperature Rohs Compliant: Yes |Microchip MCP2515T-E/ST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4687 |
|
$1.4700 | Buy Now |
DISTI #
68H9366
|
Newark | Ic, lan Transceiver, single, cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Microchip MCP2515T-E/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3800 | Buy Now |
DISTI #
MCP2515T-E/STCT-ND
|
DigiKey | IC CAN CONTROLLER W/SPI 20TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3430 In Stock |
|
$2.3100 / $3.0500 | Buy Now |
DISTI #
MCP2515T-E/ST
|
Avnet Americas | CAN 1Mbps Sleep/Standby 3.3V/5V Extended 20-Pin TSSOP T/R - Tape and Reel (Alt: MCP2515T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.3100 / $3.0500 | Buy Now |
DISTI #
72AC6148
|
Avnet Americas | CAN 1Mbps Sleep/Standby 3.3V/5V Extended 20-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 72AC6148) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$2.4400 / $2.8300 | Buy Now |
DISTI #
579-MCP2515T-E/ST
|
Mouser Electronics | CAN Interface IC W/ SPI Inter 125dC RoHS: Compliant | 4616 |
|
$2.3100 / $3.0500 | Buy Now |
DISTI #
MCP2515T-E/ST
|
Microchip Technology Inc | Two-wire, stand alone CAN controller, Projected EOL: 2034-08-29 RoHS: Compliant pbFree: Yes | 49115 |
|
$2.2000 / $3.0500 | Buy Now |
DISTI #
70452473
|
RS | CAN controller w/ SPI interface, 125 deg C20 TSSOP 4.4mm T/R | Microchip Technology Inc. MCP2515T-E/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6200 / $4.2600 | RFQ |
|
Future Electronics | Stand-Alone CAN Controller With SPI Interface. TSSOP20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.4800 | Buy Now |
|
Onlinecomponents.com | Serial I/O Controller - 1 Channel(s) - 0.125MBps - CMOS - PDSO20 RoHS: Compliant |
6183 In Stock |
|
$2.1900 / $2.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2515T-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2515T-E/ST
Microchip Technology Inc
1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 38 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | CAN, SPI | |
Clock Frequency-Max | 40 MHz | |
Communication Protocol | SYNC; BIT ;BYTE | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for MCP2515T-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2515T-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2515-E/STVAO | Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PDSO20 | Microchip Technology Inc | MCP2515T-E/ST vs MCP2515-E/STVAO |
MCP2515T-E/STVAO | Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PDSO20 | Microchip Technology Inc | MCP2515T-E/ST vs MCP2515T-E/STVAO |
MCP2515-I/STG | 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | Microchip Technology Inc | MCP2515T-E/ST vs MCP2515-I/STG |
MCP2515T-I/STRB2 | CAN controller with SPI interface, 125 deg C, -40C to +85C, 20-TSSOP, T/R | Microchip Technology Inc | MCP2515T-E/ST vs MCP2515T-I/STRB2 |
MCP2515T-E/STRB2 | CAN controller with SPI interface, 125 deg C, -40C to +125C, 20-TSSOP, T/R | Microchip Technology Inc | MCP2515T-E/ST vs MCP2515T-E/STRB2 |
MCP2515-E/ST | 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | Microchip Technology Inc | MCP2515T-E/ST vs MCP2515-E/ST |
MCP2515-E/STG | 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | Microchip Technology Inc | MCP2515T-E/ST vs MCP2515-E/STG |
MCP2515T-I/ST | 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | Microchip Technology Inc | MCP2515T-E/ST vs MCP2515T-I/ST |
MCP2515-E/STRB4 | TWO-WIRE, STAND ALONE CAN CONTROLLER, -40C to +125C, 20-TSSOP, TUBE | Microchip Technology Inc | MCP2515T-E/ST vs MCP2515-E/STRB4 |