-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H7139
|
Newark | Can Controller, 1Mbps, 3/2, 5.5V, 18-Soic, Can Interface Ic Type:Can Controller, Spi, Data Rate Max:1Mbps, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:18Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Microchip MCP2515T-I/SO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 81 |
|
$2.0200 / $2.5400 | Buy Now |
DISTI #
28X3104
|
Newark | Can Controller, 1Mbps, 3/2, 5.5V, 18-Soic Full Reel, Can Interface Ic Type:Can Controller, Spi, Data Rate Max:1Mbps, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:18Pins, Product Range:- Rohs Compliant: Yes |Microchip MCP2515T-I/SO Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9100 | Buy Now |
DISTI #
MCP2515T-I/SOCT-ND
|
DigiKey | IC CAN CONTROLLER W/SPI 18SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
15166 In Stock |
|
$1.8500 / $2.4400 | Buy Now |
DISTI #
MCP2515T-I/SO
|
Avnet Americas | CAN 1Mbps Sleep/Standby 3.3V/5V Industrial 18-Pin SOIC W T/R - Bulk (Alt: MCP2515T-I/SO) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8500 / $2.4400 | Buy Now |
DISTI #
29H7139
|
Avnet Americas | CAN 1Mbps Sleep/Standby 3.3V/5V Industrial 18-Pin SOIC W T/R - Product that comes on tape, but is not reeled (Alt: 29H7139) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 58 Weeks, 1 Days Container: Ammo Pack | 81 Partner Stock |
|
$2.0200 | Buy Now |
DISTI #
579-MCP2515T-I/SO
|
Mouser Electronics | CAN Interface IC W/ SPI Interface RoHS: Compliant | 18207 |
|
$1.8500 / $2.4400 | Buy Now |
DISTI #
V72:2272_06445426
|
Arrow Electronics | CAN 1Mbps Sleep/Standby 3.3V/5V Automotive AEC-Q100 18-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2230 Container: Cut Strips | Americas - 450 |
|
$2.1070 / $2.2010 | Buy Now |
DISTI #
MCP2515T-I/SO
|
Microchip Technology Inc | Two-wire, stand alone CAN controller, Projected EOL: 2034-08-29 RoHS: Compliant pbFree: Yes | 35665 |
|
$1.7600 / $2.4400 | Buy Now |
DISTI #
70451341
|
RS | CAN controller w/ SPI interface18 SOIC .300in T/R | Microchip Technology Inc. MCP2515T-I/SO RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8800 / $3.3900 | RFQ |
|
Future Electronics | MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18 RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Container: Reel | 5500Reel |
|
$1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2515T-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2515T-I/SO
Microchip Technology Inc
1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 58 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | SPI | |
Clock Frequency-Max | 40 MHz | |
Communication Protocol | SYNC; BIT ;BYTE | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 18 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 14 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, CAN |
This table gives cross-reference parts and alternative options found for MCP2515T-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2515T-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2515-I/SOGRB2 | CAN controller with SPI interface, 125 deg C, -40C to +85C, 18-SOIC 300mil, TUBE | Microchip Technology Inc | MCP2515T-I/SO vs MCP2515-I/SOGRB2 |
MCP2515-I/SO | 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | MCP2515T-I/SO vs MCP2515-I/SO |
MCP2515T-E/SORB4 | TWO-WIRE, STAND ALONE CAN CONTROLLER, -40C to +125C, 18-SOIC 300mil, T/R | Microchip Technology Inc | MCP2515T-I/SO vs MCP2515T-E/SORB4 |
MCP2515-E/SORB4 | TWO-WIRE, STAND ALONE CAN CONTROLLER, -40C to +125C, 18-SOIC 300mil, TUBE | Microchip Technology Inc | MCP2515T-I/SO vs MCP2515-E/SORB4 |
MCP2515T-E/SOVAO | Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PDSO18 | Microchip Technology Inc | MCP2515T-I/SO vs MCP2515T-E/SOVAO |