-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N7995
|
Newark | Can Bus, Controller, Spi, 3, 2, 2.7 V, 5.5 V, Soic Rohs Compliant: Yes |Microchip MCP2515-E/SO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11263 |
|
$2.4800 / $3.0900 | Buy Now |
DISTI #
27AC8412
|
Newark | Soic Can Controller With Spi Interface, 125 Deg C Rohs Compliant: Yes |Microchip MCP2515-E/SO Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$2.4800 / $2.5600 | Buy Now |
DISTI #
MCP2515-E/SO-ND
|
DigiKey | IC CAN CONTROLLER W/SPI 18SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
5292 In Stock |
|
$2.3875 / $2.9700 | Buy Now |
DISTI #
MCP2515-E/SO
|
Avnet Americas | CAN 1Mbps Sleep/Standby 3.3V/5V Extended 18-Pin SOIC W Tube - Rail/Tube (Alt: MCP2515-E/SO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 93 |
|
$2.1211 / $2.2471 | Buy Now |
DISTI #
11N7995
|
Avnet Americas | CAN 1Mbps Sleep/Standby 3.3V/5V Extended 18-Pin SOIC W Tube - Bulk (Alt: 11N7995) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 4 Days Container: Bulk | 0 |
|
$2.4800 / $3.0900 | Buy Now |
DISTI #
579-MCP2515-E/SO
|
Mouser Electronics | CAN Interface IC W/ SPI Inter 125dC RoHS: Compliant | 3241 |
|
$2.3900 / $2.9700 | Buy Now |
DISTI #
MCP2515-E/SO
|
Microchip Technology Inc | Two-wire, stand alone CAN controller, Projected EOL: 2034-08-29 RoHS: Compliant pbFree: Yes |
6844 Alternates Available |
|
$2.1500 / $2.9700 | Buy Now |
DISTI #
70413818
|
RS | Microchip MCP2515-E/SO, CAN Controller 1Mbit/s CAN 2.0B, 18-Pin SOIC W | Microchip Technology Inc. MCP2515-E/SO RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1400 / $4.8700 | RFQ |
|
Future Electronics | MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18 RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 42 Container: Tube | 0Tube |
|
$2.3500 / $2.7000 | Buy Now |
|
Onlinecomponents.com | CanBus Controller - 1Mbps - 3.3V/5V - Sleep/Standby - SOIC W - 18-Pin. RoHS: Compliant |
630 In Stock |
|
$2.2300 / $2.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2515-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2515-E/SO
Microchip Technology Inc
1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 31 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | SPI | |
Clock Frequency-Max | 40 MHz | |
Communication Protocol | SYNC; BIT ;BYTE | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 18 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (words) | 14 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, CAN |
This table gives cross-reference parts and alternative options found for MCP2515-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2515-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2515-E/SOVAO | Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PDSO18 | Microchip Technology Inc | MCP2515-E/SO vs MCP2515-E/SOVAO |
MCP2515T-E/SO | 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | MCP2515-E/SO vs MCP2515T-E/SO |
MCP2515-I/SORB2 | CAN controller with SPI interface, 125 deg C, -40C to +85C, 18-SOIC 300mil, TUBE | Microchip Technology Inc | MCP2515-E/SO vs MCP2515-I/SORB2 |
MCP2515-I/SOVAO | Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PDSO18 | Microchip Technology Inc | MCP2515-E/SO vs MCP2515-I/SOVAO |
MCP2515T-I/SO | 1 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | MCP2515-E/SO vs MCP2515T-I/SO |
MCP2515-E/SORB4 | TWO-WIRE, STAND ALONE CAN CONTROLLER, -40C to +125C, 18-SOIC 300mil, TUBE | Microchip Technology Inc | MCP2515-E/SO vs MCP2515-E/SORB4 |