Part Details for MC74AC139DR2G by onsemi
Overview of MC74AC139DR2G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74AC139DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9178
|
Newark | 2-4 Decoder/Demux, -40 To 85Deg C Rohs Compliant: Yes |Onsemi MC74AC139DR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2439 |
|
$0.2820 / $0.5720 | Buy Now |
DISTI #
71J5567
|
Newark | Ic, decoder/Demux,2-To-4-Line, ac-Cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74AC139DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2800 / $0.3730 | Buy Now |
DISTI #
MC74AC139DR2GOSCT-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2498 In Stock |
|
$0.2709 / $0.8200 | Buy Now |
DISTI #
MC74AC139DR2G
|
Avnet Americas | Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC T/R - Tape and Reel (Alt: MC74AC139DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2687 / $0.3207 | Buy Now |
DISTI #
863-MC74AC139DR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-6V Dual 1-of-7 Decoder/DeMux RoHS: Compliant | 2006 |
|
$0.2640 / $0.5100 | Buy Now |
DISTI #
V72:2272_07297745
|
Arrow Electronics | Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2026 Container: Cut Strips | Americas - 3987 |
|
$0.2549 / $0.2713 | Buy Now |
|
Future Electronics | 74AC Series 6 V High Speed Dual 1−of−4 Decoder/Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
|
Quest Components | 479 |
|
$0.3120 / $0.6240 | Buy Now | |
|
Rochester Electronics | 74AC139 - Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16 ' RoHS: Compliant Status: Active Min Qty: 1 | 34907 |
|
$0.2686 / $0.3160 | Buy Now |
DISTI #
MC74AC139DR2G
|
Avnet Americas | Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC T/R - Tape and Reel (Alt: MC74AC139DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2687 / $0.3207 | Buy Now |
Part Details for MC74AC139DR2G
MC74AC139DR2G CAD Models
MC74AC139DR2G Part Data Attributes:
|
MC74AC139DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC139DR2G
onsemi
Dual 1-of-4 Decoder/Demultiplexer, SOIC 16 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74AC139DR2G
This table gives cross-reference parts and alternative options found for MC74AC139DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC139DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC139DG | Dual 1-of-4 Decoder/Demultiplexer, SOIC 16 LEAD, 48-TUBE | onsemi | MC74AC139DR2G vs MC74AC139DG |
HD74AC139RP | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | Renesas Electronics Corporation | MC74AC139DR2G vs HD74AC139RP |
HD74AC139ARPVEL | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, SOP-16 | Renesas Electronics Corporation | MC74AC139DR2G vs HD74AC139ARPVEL |
74AC139SCX_NL | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74AC139DR2G vs 74AC139SCX_NL |
TC74AC139FN | IC AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Decoder/Driver | Toshiba America Electronic Components | MC74AC139DR2G vs TC74AC139FN |
74AC139SCX | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | MC74AC139DR2G vs 74AC139SCX |
74AC139SC | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74AC139DR2G vs 74AC139SC |
MC74AC139D | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC74AC139DR2G vs MC74AC139D |
HD74AC139ARPEL | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | Renesas Electronics Corporation | MC74AC139DR2G vs HD74AC139ARPEL |
DV74AC139D | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | MC74AC139DR2G vs DV74AC139D |