-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 1-of-4 Decoder/Demultiplexer, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3743
|
Newark | Decoder/Demultiplexer, Dual, 1:4, Soic16, Logic Family/Base Number:74Ac139, Logic Type:Decoder/Demultiplexer, No. Of Channels:2Channels, Line Configuration:1:4, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, rohs Compliant: Yes |Onsemi MC74AC139DG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 592 |
|
$0.3370 / $0.8530 | Buy Now |
DISTI #
MC74AC139DGOS-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
604 In Stock |
|
$0.3315 / $0.8500 | Buy Now |
DISTI #
MC74AC139DG
|
Avnet Americas | Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC Rail - Rail/Tube (Alt: MC74AC139DG) RoHS: Compliant Min Qty: 3072 Package Multiple: 48 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.3179 / $0.3795 | Buy Now |
DISTI #
863-MC74AC139DG
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-6V Dual 1-of-5 Decoder/DeMux RoHS: Compliant | 922 |
|
$0.3310 / $0.7600 | Buy Now |
DISTI #
V79:2366_28619934
|
Arrow Electronics | Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2050 | Americas - 716 |
|
$0.2701 / $0.4028 | Buy Now |
DISTI #
70100514
|
RS | Dual Decoder Demultiplexer, 1-of-4, Inverting, 2 to 6V, 16-Pin SOIC | ON Semiconductor MC74AC139DG RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $0.8300 | RFQ |
|
Future Electronics | 74AC Series 2 to 6 V Dual 1 of 4 Decoder / Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 3072 Package Multiple: 48 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.3250 / $0.3950 | Buy Now |
DISTI #
70728149
|
Verical | Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC Tube RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2050 | Americas - 716 |
|
$0.2701 / $0.3293 | Buy Now |
|
Rochester Electronics | 74AC139 - Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 64958 |
|
$0.3178 / $0.3739 | Buy Now |
DISTI #
MC74AC139DG
|
TME | IC: digital, decoder,demultiplexer, Ch: 2, IN: 3, CMOS, SMD, SOIC16 Min Qty: 1 | 0 |
|
$0.5140 / $0.9030 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74AC139DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC139DG
onsemi
Dual 1-of-4 Decoder/Demultiplexer, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Logic IC Type | DEMUX/DECODER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MC74AC139DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC139DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV74AC139D | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | MC74AC139DG vs DV74AC139D |
HD74AC139RP-EL | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOP-16 | Hitachi Ltd | MC74AC139DG vs HD74AC139RP-EL |
HD74AC139ARPEL | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | Renesas Electronics Corporation | MC74AC139DG vs HD74AC139ARPEL |
MC74AC139DR2 | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | MC74AC139DG vs MC74AC139DR2 |
MC74AC139DR2G | Dual 1-of-4 Decoder/Demultiplexer, SOIC 16 LEAD, 2500-REEL | onsemi | MC74AC139DG vs MC74AC139DR2G |
MC74AC139D | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC74AC139DG vs MC74AC139D |
74AC139SCXR | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | MC74AC139DG vs 74AC139SCXR |
74AC139SCTR | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | MC74AC139DG vs 74AC139SCTR |
HD74AC139RP-EL | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | Renesas Electronics Corporation | MC74AC139DG vs HD74AC139RP-EL |
74AC139SC | Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | MC74AC139DG vs 74AC139SC |