-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8519
|
Newark | Logic, Decoder Cmos Bcd-Dec, 16Soic, Logic Family/Base Number:Cd4028, Logic Type:Bcd To Decimal Decoder, No. Of Outputs:10Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:18V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4028BM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0000 / $1.3300 | Buy Now |
DISTI #
2156-CD4028BM-ND
|
DigiKey | IC DECODER 1 X 4:10 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6968 In Stock |
|
$0.4600 | Buy Now |
DISTI #
296-32879-5-ND
|
DigiKey | IC DECODER 1 X 4:10 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
678 In Stock |
|
$0.6121 / $1.0600 | Buy Now |
|
Bristol Electronics | 140 |
|
RFQ | ||
|
Quest Components | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDSO16 | 112 |
|
$0.6650 / $1.3300 | Buy Now |
|
Rochester Electronics | CD4028B - CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers RoHS: Compliant Status: Obsolete Min Qty: 1 | 6968 |
|
$0.3954 / $0.4652 | Buy Now |
DISTI #
CD4028BM
|
TME | IC: digital, BCD to decimal,decoder, CMOS, SMD, SO16, CD4000 Min Qty: 3 | 521 |
|
$0.4590 / $0.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4028BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4028BM
Texas Instruments
CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Max I(ol) | 0.0015 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 3 mA | |
Prop. Delay@Nom-Sup | 160 ns | |
Propagation Delay (tpd) | 350 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4028BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4028BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14028BDG | BCD-to-Decimal Decoder, SOIC 16 LEAD, 48-TUBE | onsemi | CD4028BM vs MC14028BDG |
HCF4028M013TR | 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDSO16, SO-16 | STMicroelectronics | CD4028BM vs HCF4028M013TR |
HEF4028BTD | IC 4000/14000/40000 SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Decoder/Driver | NXP Semiconductors | CD4028BM vs HEF4028BTD |
CD4028BM96G4 | CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-SOIC -55 to 125 | Texas Instruments | CD4028BM vs CD4028BM96G4 |
CD4028BM96 | CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-SOIC -55 to 125 | Texas Instruments | CD4028BM vs CD4028BM96 |
CD4028BCM | Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CD4028BM vs CD4028BCM |
CD4028BCMX | Decimal Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | CD4028BM vs CD4028BCMX |
MC14028BDR2G | BCD-to-Decimal Decoder, SOIC 16 LEAD, 2500-REEL | onsemi | CD4028BM vs MC14028BDR2G |
CD4028BM96E4 | CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-SOIC -55 to 125 | Texas Instruments | CD4028BM vs CD4028BM96E4 |
CD4028BMG4 | CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-SOIC -55 to 125 | Texas Instruments | CD4028BM vs CD4028BMG4 |