Part Details for LTC1550CGN#PBF by Analog Devices Inc
Overview of LTC1550CGN#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Renewable Energy
Telecommunications
Automotive
Price & Stock for LTC1550CGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1550CGN#PBF-ND
|
DigiKey | IC REG CHRG PUMP ADJ 10MA 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
77 In Stock |
|
$4.4586 / $7.8600 | Buy Now |
DISTI #
584-LTC1550CGN#PBF
|
Mouser Electronics | Switching Voltage Regulators L N, Switched Cap-Reg V Inv RoHS: Compliant | 79 |
|
$4.4500 / $7.8500 | Buy Now |
|
Analog Devices Inc | L N, Switched Cap-Reg V Inv Min Qty: 1 Package Multiple: 100 | 4516 |
|
$4.4586 / $7.8600 | Buy Now |
DISTI #
LTC1550CGNPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.7÷6.5VDC, SSOP16, Ch: 1 Min Qty: 1 | 0 |
|
$4.0900 / $4.6800 | RFQ |
DISTI #
LTC1550CGN#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$4.2200 / $4.6300 | Buy Now |
Part Details for LTC1550CGN#PBF
LTC1550CGN#PBF CAD Models
LTC1550CGN#PBF Part Data Attributes:
|
LTC1550CGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1550CGN#PBF
Analog Devices Inc
Low Noise, Switched Capacitor-Regulated Voltage Inverters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 7 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 900 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LTC1550CGN#PBF
This table gives cross-reference parts and alternative options found for LTC1550CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1550CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1550IGN#TR | Switched Capacitor Regulator, 900kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1550CGN#PBF vs LTC1550IGN#TR |
LTC1550CGN#TRPBF | LTC1550 - Low Noise, Switched Capacitor-Regulated Voltage Inverters; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1550CGN#PBF vs LTC1550CGN#TRPBF |
LTC1550IGN#PBF | Low Noise, Switched Capacitor-Regulated Voltage Inverters | Analog Devices Inc | LTC1550CGN#PBF vs LTC1550IGN#PBF |
LTC1550CGN | LTC1550 - Low Noise, Switched Capacitor-Regulated Voltage Inverters; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1550CGN#PBF vs LTC1550CGN |
LTC1550IGN#TRPBF | Low Noise, Switched Capacitor-Regulated Voltage Inverters | Analog Devices Inc | LTC1550CGN#PBF vs LTC1550IGN#TRPBF |
LTC1550IGN#PBF | LTC1550 - Low Noise, Switched Capacitor-Regulated Voltage Inverters; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1550CGN#PBF vs LTC1550IGN#PBF |
LTC1550IGN | Switched Capacitor Regulator, 900kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1550CGN#PBF vs LTC1550IGN |
LTC1550CGN | Switched Capacitor Regulator, 900kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1550CGN#PBF vs LTC1550CGN |
LTC1550CGN#TR | Switched Capacitor Regulator, 900kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1550CGN#PBF vs LTC1550CGN#TR |
LTC1550CGN#TRPBF | Low Noise, Switched Capacitor-Regulated Voltage Inverters | Analog Devices Inc | LTC1550CGN#PBF vs LTC1550CGN#TRPBF |