Part Details for LTC1550CGN by Linear Technology
Overview of LTC1550CGN by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1550CGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 462 |
|
RFQ | ||
|
Quest Components | SWITCHED CAPACITOR REGULATOR, 900 kHz SWITCHING FREQ-MAX, 16 Pin Plastic SOP | 77 |
|
$2.7300 / $6.3000 | Buy Now |
|
Quest Components | SWITCHED CAPACITOR REGULATOR, 900 kHz SWITCHING FREQ-MAX, 16 Pin Plastic SOP | 367 |
|
$3.7538 / $6.8250 | Buy Now |
Part Details for LTC1550CGN
LTC1550CGN CAD Models
LTC1550CGN Part Data Attributes
|
LTC1550CGN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1550CGN
Linear Technology
LTC1550 - Low Noise, Switched Capacitor-Regulated Voltage Inverters; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.748 mm | |
Supply Current-Max (Isup) | 7 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 900 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC1550CGN
This table gives cross-reference parts and alternative options found for LTC1550CGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1550CGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1550IGN | LTC1550 - Low Noise, Switched Capacitor-Regulated Voltage Inverters; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1550CGN vs LTC1550IGN |
LTC1550IGN#TRPBF | Low Noise, Switched Capacitor-Regulated Voltage Inverters | Analog Devices Inc | LTC1550CGN vs LTC1550IGN#TRPBF |
LTC1550CGN | Switched Capacitor Regulator, 900kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1550CGN vs LTC1550CGN |
LTC1550IGN#TR | Switched Capacitor Regulator, 900kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1550CGN vs LTC1550IGN#TR |
LTC1550IGN#PBF | LTC1550 - Low Noise, Switched Capacitor-Regulated Voltage Inverters; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1550CGN vs LTC1550IGN#PBF |
LTC1550CGN#TR | LTC1550 - Low Noise, Switched Capacitor-Regulated Voltage Inverters; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1550CGN vs LTC1550CGN#TR |
LTC1550CGN#PBF | Low Noise, Switched Capacitor-Regulated Voltage Inverters | Analog Devices Inc | LTC1550CGN vs LTC1550CGN#PBF |
LTC1550IGN#PBF | Low Noise, Switched Capacitor-Regulated Voltage Inverters | Analog Devices Inc | LTC1550CGN vs LTC1550IGN#PBF |
LTC1550CGN#TRPBF | Low Noise, Switched Capacitor-Regulated Voltage Inverters | Analog Devices Inc | LTC1550CGN vs LTC1550CGN#TRPBF |
LTC1550IGN#TR | LTC1550 - Low Noise, Switched Capacitor-Regulated Voltage Inverters; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1550CGN vs LTC1550IGN#TR |