Part Details for LTC1550IGN#PBF by Linear Technology
Overview of LTC1550IGN#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1550IGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC1550IGN#PBF-600060-ND
|
DigiKey | LTC1550 - LOW NOISE SW CAP VOLT Min Qty: 53 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1208 In Stock |
|
$5.7100 | Buy Now |
|
Rochester Electronics | LTC1550 - Low Noise Sw Cap Volt Invert RoHS: Compliant Status: Active Min Qty: 1 | 1208 |
|
$4.9000 / $5.7600 | Buy Now |
Part Details for LTC1550IGN#PBF
LTC1550IGN#PBF CAD Models
LTC1550IGN#PBF Part Data Attributes
|
LTC1550IGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1550IGN#PBF
Linear Technology
LTC1550 - Low Noise, Switched Capacitor-Regulated Voltage Inverters; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 900 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LTC1550IGN#PBF
This table gives cross-reference parts and alternative options found for LTC1550IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1550IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1550IGN | LTC1550 - Low Noise, Switched Capacitor-Regulated Voltage Inverters; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1550IGN#PBF vs LTC1550IGN |
LTC1550IGN#TRPBF | Low Noise, Switched Capacitor-Regulated Voltage Inverters | Analog Devices Inc | LTC1550IGN#PBF vs LTC1550IGN#TRPBF |
LTC1550CGN | Switched Capacitor Regulator, 900kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1550IGN#PBF vs LTC1550CGN |
LTC1550IGN#TR | Switched Capacitor Regulator, 900kHz Switching Freq-Max, CMOS, PDSO16 | Analog Devices Inc | LTC1550IGN#PBF vs LTC1550IGN#TR |
LTC1550CGN#TR | LTC1550 - Low Noise, Switched Capacitor-Regulated Voltage Inverters; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1550IGN#PBF vs LTC1550CGN#TR |
LTC1550CGN#PBF | Low Noise, Switched Capacitor-Regulated Voltage Inverters | Analog Devices Inc | LTC1550IGN#PBF vs LTC1550CGN#PBF |
LTC1550IGN#PBF | Low Noise, Switched Capacitor-Regulated Voltage Inverters | Analog Devices Inc | LTC1550IGN#PBF vs LTC1550IGN#PBF |
LTC1550CGN#TRPBF | Low Noise, Switched Capacitor-Regulated Voltage Inverters | Analog Devices Inc | LTC1550IGN#PBF vs LTC1550CGN#TRPBF |
LTC1550IGN#TR | LTC1550 - Low Noise, Switched Capacitor-Regulated Voltage Inverters; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1550IGN#PBF vs LTC1550IGN#TR |
LTC1550IGN#TRPBF | LTC1550 - Low Noise, Switched Capacitor-Regulated Voltage Inverters; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1550IGN#PBF vs LTC1550IGN#TRPBF |