LTC1550CGN#PBF
vs
LTC1550IGN#PBF
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
LINEAR TECHNOLOGY CORP
|
Package Description |
0.150 INCH, PLASTIC, SSOP-16
|
0.150 INCH, PLASTIC, SSOP-16
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
05-08-1641 (GN16)
|
GN
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Analog Devices
|
|
Analog IC - Other Type |
SWITCHED CAPACITOR REGULATOR
|
SWITCHED CAPACITOR REGULATOR
|
Input Voltage-Max |
6.5 V
|
6.5 V
|
Input Voltage-Min |
2.7 V
|
2.7 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e3
|
Length |
4.9 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Current-Max (Isup) |
7 mA
|
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
SINGLE
|
SINGLE
|
Switching Frequency-Max |
900 kHz
|
900 kHz
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9116 mm
|
3.9116 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SSOP
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Output Current-Max |
|
0.02 A
|
Package Equivalence Code |
|
SSOP16,.25
|
|
|
|
Compare LTC1550CGN#PBF with alternatives
Compare LTC1550IGN#PBF with alternatives