-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, TWBGA-84
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1255
|
Newark | Dram, 64M X 16Bit, Wbga-84, Dram Type:Ddr2, Memory Configuration:64M X 16Bit, Clock Frequency Max:400Mhz, Ic Case/Package:Wbga, No. Of Pins:84Pins, Supply Voltage Nom:1.8V, Ic Mounting:Surface Mount, Operating Temperature Min:-40°Crohs Compliant: Yes |Integrated Silicon Solution (Issi) IS43DR16640C-25DBLI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 199 |
|
$3.8800 / $4.5700 | Buy Now |
DISTI #
706-1564-ND
|
DigiKey | IC DRAM 1GBIT PARALLEL 84TWBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
767 In Stock |
|
$2.8125 / $3.3300 | Buy Now |
DISTI #
IS43DR16640C-25DBL
|
Avnet Americas | DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V 84-Pin TWBGA - Trays (Alt: IS43DR16640C-25DBL) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.7125 / $4.5441 | Buy Now |
DISTI #
81Y1255
|
Avnet Americas | DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V 84-Pin TWBGA - Bulk (Alt: 81Y1255) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 199 Partner Stock |
|
$3.8900 / $4.9100 | Buy Now |
DISTI #
870-3DR16640C-25DBLI
|
Mouser Electronics | DRAM DDR2,1G,1.8V, RoHs 400MHz, 64Mx16, IT RoHS: Compliant | 460 |
|
$2.8100 / $3.3300 | Buy Now |
DISTI #
72153730
|
Verical | DRAM Chip DDR2 SDRAM 1Gbit 64Mx16 1.8V 84-Pin TW-BGA RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 199 |
|
$6.4004 / $7.1969 | Buy Now |
DISTI #
IS43DR16640C-25DBL
|
Avnet Americas | DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V 84-Pin TWBGA - Trays (Alt: IS43DR16640C-25DBL) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.7125 / $4.5441 | Buy Now |
DISTI #
81Y1255
|
Avnet Americas | DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V 84-Pin TWBGA - Bulk (Alt: 81Y1255) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 199 Partner Stock |
|
$3.8900 / $4.9100 | Buy Now |
DISTI #
IS43DR16640C-25DBLI
|
Avnet Asia | DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V 84-Pin TWBGA (Alt: IS43DR16640C-25DBLI) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS43DR16640C-25DBLI
|
Avnet Silica | DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V 84-Pin TWBGA (Alt: IS43DR16640C-25DBLI) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 2 Weeks, 0 Days | Silica - 9405 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS43DR16640C-25DBLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43DR16640C-25DBLI
Integrated Silicon Solution Inc
DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, TWBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, BGA84,9X15,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
JESD-609 Code | e1 | |
Length | 12.5 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.28 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for IS43DR16640C-25DBLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43DR16640C-25DBLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT47H64M16NF-25EIT:M | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, ROHS COMPLIANT, FBGA-84 | Micron Technology Inc | IS43DR16640C-25DBLI vs MT47H64M16NF-25EIT:M |
W971GG6KB-25 | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, ROHS COMPLIANT, WBGA-84 | Winbond Electronics Corp | IS43DR16640C-25DBLI vs W971GG6KB-25 |
W971GG6KB25I | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, ROHS COMPLIANT, WBGA-84 | Winbond Electronics Corp | IS43DR16640C-25DBLI vs W971GG6KB25I |
IS43DR16640C-25DBL | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, TWBGA-84 | Integrated Silicon Solution Inc | IS43DR16640C-25DBLI vs IS43DR16640C-25DBL |
MT47H64M16NF-25EIT:MT | DDR DRAM, | Micron Technology Inc | IS43DR16640C-25DBLI vs MT47H64M16NF-25EIT:MT |
MT47H64M16NF-25EAAT:M | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, ROHS COMPLIANT, FBGA-84 | Micron Technology Inc | IS43DR16640C-25DBLI vs MT47H64M16NF-25EAAT:M |
MT47H64M16NF-25E:MTR | DDR DRAM, 64MX16, CMOS, PBGA84, FBGA-84 | Micron Technology Inc | IS43DR16640C-25DBLI vs MT47H64M16NF-25E:MTR |
MT47H64M16NF-25E:M | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, ROHS COMPLIANT, FBGA-84 | Micron Technology Inc | IS43DR16640C-25DBLI vs MT47H64M16NF-25E:M |